-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 2 Form C, DPDT, Momentary, 740mW (Coil), 8A (Contact), AC Input, AC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC6144
|
Newark | General Purpose Relays Rte24730 |Amp Te Connectivity 1-1393243-8 Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 57 |
|
$6.4800 / $9.7100 | Buy Now |
DISTI #
1-1393243-8
|
Avnet Americas | Electromechanical Relay DPDT 15A 230VAC 32.5KOhm Through Hole - Bulk (Alt: 1-1393243-8) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 18 Weeks, 6 Days Container: Bulk | 0 |
|
$4.9476 / $5.5860 | Buy Now |
DISTI #
655-1-1393243-8
|
Mouser Electronics | General Purpose Relays RTE24730 RoHS: Compliant | 899 |
|
$5.6400 / $9.6700 | Buy Now |
|
Future Electronics | General Purpose Relay DPDT (2 Form C) 230VAC Coil Through Hole RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 19 Weeks Container: Box | 0Box |
|
$5.0100 | Buy Now |
|
Future Electronics | General Purpose Relay DPDT (2 Form C) 230VAC Coil Through Hole RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Container: Bulk | 0Bulk |
|
$5.6000 / $5.8300 | Buy Now |
DISTI #
AMP1-1393243-8
|
Heilind Electronics | RTE24730 | Americas - 0 in Stock |
|
$5.5963 / $5.9031 | Buy Now |
|
Onlinecomponents.com | RTE24730 RoHS: Compliant | 0 |
|
$5.1100 / $14.3600 | Buy Now |
DISTI #
77249852
|
Verical | Power Relay 230VAC 8A DPDT(29mm 12.7mm 15.7mm) THT RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2350 | Americas - 19620 |
|
$4.1381 / $5.2224 | Buy Now |
DISTI #
77305009
|
Verical | Power Relay 230VAC 8A DPDT(29mm 12.7mm 15.7mm) THT RoHS: Compliant Min Qty: 20 Package Multiple: 1 | Americas - 4285 |
|
$4.2319 / $5.0635 | Buy Now |
DISTI #
77361604
|
Verical | Power Relay 230VAC 8A DPDT(29mm 12.7mm 15.7mm) THT RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 90 |
|
$6.8358 / $8.5191 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1393243-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1393243-8
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT, Momentary, 740mW (Coil), 8A (Contact), AC Input, AC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 172.5 V, COIL RELEASE VOLTAGE(AC): 34.5 V | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(AC)-Max | 0.003 A | |
Coil Operate Voltage(AC) | 172.5 V | |
Coil Power | 740 mW | |
Coil Release Voltage(AC) | 34.5 V | |
Coil Resistance | 32500 Ω | |
Coil Voltage(AC)-Max | 230 V | |
Coil Voltage-Nom | 230 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Power Rating R Load | 2000VA@400VAC | |
Contact (AC) Max Rating R Load | 8A@400VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operate Time | 8 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | BEAB; CSA; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 6 ms | |
Sealing | RT3 | |
Surface Mount | NO | |
Terminal Length | 0.003599187198374397 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 13 g |