-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 2 Form C, DPDT, Momentary, 760mW (Coil), 8A (Contact), AC Input, AC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC6143
|
Newark | Power/Signal Relay, 2 Form C, Dpdt, Momentary |Amp Te Connectivity 1-1393243-7 Min Qty: 760 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$6.5300 | Buy Now |
DISTI #
24M7042
|
Newark | General Purpose Relay, Power Pcb Relay Rt2 Series, Power, Non Latching, Dpdt Rohs Compliant: Yes |Schrack Te Connectivity 1-1393243-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5500 / $8.3100 | Buy Now |
DISTI #
1-1393243-7
|
Avnet Americas | Electromechanical Relay DPDT 15A 115VAC 8.1KOhm Through Hole - Rail/Tube (Alt: 1-1393243-7) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 6 Days Container: Tube | 1211 |
|
$3.9766 / $4.7854 | Buy Now |
|
Future Electronics | RTE Series 115 VAC 15 A DPDT Through Hole Electromechanical Relay RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 19 Weeks Container: Tube | 11360Tube |
|
$2.2100 / $2.4300 | Buy Now |
DISTI #
AMP1-1393243-7
|
Heilind Electronics | PWR RELAY,115VAC 8A,DPDT RTE24615 | Americas - 0 in Stock19500 On Order |
|
$4.7267 / $4.9858 | Buy Now |
|
Onlinecomponents.com | General Purpose Relay - DPDT (2 Form C) - 115VAC Coil - 8A Contact - 400VAC Switching - Non Latching Coil - PC Pin - Through Hole. RoHS: Compliant |
8590 In Stock 15000 On Order |
|
$2.8400 / $3.2100 | Buy Now |
DISTI #
66043969
|
Verical | Power Relay 115VAC 8A DPDT(29mm 12.7mm 15.7mm) THT RoHS: Compliant Min Qty: 20 Package Multiple: 20 | Americas - 8540 |
|
$3.6128 / $4.2517 | Buy Now |
DISTI #
79933811
|
Verical | Power Relay 115VAC 8A DPDT(29mm 12.7mm 15.7mm) THT RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2413 | Americas - 3576 |
|
$3.4690 / $6.5158 | Buy Now |
DISTI #
16318352
|
Verical | Power Relay 115VAC 8A DPDT(29mm 12.7mm 15.7mm) THT RoHS: Compliant Min Qty: 20 Package Multiple: 20 | Americas - 40 |
|
$5.5100 | Buy Now |
DISTI #
1-1393243-7
|
TTI | General Purpose Relays RTE24615 RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Each |
Americas - 29580 In Stock |
|
$3.0000 / $3.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1393243-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1393243-7
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT, Momentary, 760mW (Coil), 8A (Contact), AC Input, AC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 86.3 V, COIL RELEASE VOLTAGE(AC): 17.3 V | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(AC)-Max | 0.007 A | |
Coil Power | 760 mW | |
Coil Resistance | 8100 Ω | |
Coil Voltage(AC)-Max | 115 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 8A@400VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | BEAB; CSA; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | RT3 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 13 g |