-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 2 Form C, DPDT, Momentary, 760mW (Coil), 8A (Contact), AC Input, AC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC6142
|
Newark | General Purpose Relays Rte24524 |Amp Te Connectivity 1-1393243-5 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 1500 |
|
$5.7400 / $6.9700 | Buy Now |
DISTI #
1-1393243-5
|
Avnet Americas | Electromechanical Relay DPDT 15A 24VAC 350Ohm Through Hole - Rail/Tube (Alt: 1-1393243-5) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 18 Weeks, 6 Days Container: Tube | 0 |
|
$3.3356 / $3.7660 | Buy Now |
DISTI #
655-1-1393243-5
|
Mouser Electronics | General Purpose Relays RTE24524 RoHS: Compliant | 1913 |
|
$3.8000 / $6.5200 | Buy Now |
|
Future Electronics | RT2 Series 8 A DPDT 24 VDC PCB Mount Miniature General Purpose Power Relay RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks Container: Box | 0Box |
|
$3.9500 / $4.5700 | Buy Now |
DISTI #
AMP1-1393243-5
|
Heilind Electronics | RTE24524 | Americas - 0 in Stock |
|
$3.7730 / $3.9798 | Buy Now |
|
Onlinecomponents.com | General Purpose Relay - DPDT (2 Form C) - 24VAC Coil - 8A Contact - 400VAC Switching - Non Latching Coil - Sealed - PC Pin - Through Hole. RoHS: Compliant |
7401 In Stock |
|
$2.9100 / $4.1000 | Buy Now |
DISTI #
65178130
|
Verical | Power Relay 24VAC 8A DPDT(29mm 12.7mm 15.7mm) THT RoHS: Compliant Min Qty: 20 Package Multiple: 20 | Americas - 5900 |
|
$4.2540 / $5.4305 | Buy Now |
DISTI #
77269761
|
Verical | Power Relay 24VAC 8A DPDT(29mm 12.7mm 15.7mm) THT RoHS: Compliant Min Qty: 20 Package Multiple: 20 | Americas - 1500 |
|
$3.9600 / $5.2500 | Buy Now |
DISTI #
77305016
|
Verical | Power Relay 24VAC 8A DPDT(29mm 12.7mm 15.7mm) THT RoHS: Compliant Min Qty: 20 Package Multiple: 20 | Americas - 1160 |
|
$3.9851 / $5.3651 | Buy Now |
|
Bristol Electronics | 80 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1393243-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1393243-5
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT, Momentary, 760mW (Coil), 8A (Contact), AC Input, AC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 18 V, COIL RELEASE VOLTAGE(AC): 3.6 V | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(AC)-Max | 0.032 A | |
Coil Power | 760 mW | |
Coil Resistance | 350 Ω | |
Coil Voltage(AC)-Max | 24 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 8A@400VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | BEAB; CSA; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | RT3 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 13 g |