-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.004A (Coil), 110VDC (Coil), 420mW (Coil), 8A (Contact), DC Input, AC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1393243-4
|
Avnet Americas | Electromechanical Relay DPDT 15A 110VDC 28.8KOhm Through Hole - Bulk (Alt: 1-1393243-4) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 14 Weeks, 6 Days Container: Bulk | 25082360 Factory Stock |
|
$3.7760 / $4.5440 | Buy Now |
DISTI #
AMP1-1393243-4
|
Heilind Electronics | RTE24110 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | General Purpose Relay - DPDT (2 Form C) - 110VDC Coil - 8A Contact - 400VAC Switching - Non Latching Coil - Sealed - PC Pin - Through Hole. RoHS: Compliant |
2071 In Stock 2360 Factory Stock |
|
$3.3300 / $5.4400 | Buy Now |
DISTI #
1-1393243-4
|
TTI | General Purpose Relays RTE24110 RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 100 Container: Each | Americas - 0 |
|
$3.8800 / $3.9600 | Buy Now |
DISTI #
1-1393243-4
|
Avnet Americas | Electromechanical Relay DPDT 15A 110VDC 28.8KOhm Through Hole - Bulk (Alt: 1-1393243-4) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 14 Weeks, 6 Days Container: Bulk | 25082360 Factory Stock |
|
$3.7760 / $4.5440 | Buy Now |
DISTI #
RTE24110
|
TME | Relay: electromagnetic, DPDT, Ucoil: 110VDC, 8A, 8A/250VAC, PCB Min Qty: 1 | 45 |
|
$3.3000 / $6.2400 | Buy Now |
DISTI #
AMP1-1393243-4
|
Interstate Connecting Components | RTE24110 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 1-1393243-4
|
PEI Genesis | Power/Signal Relay, 2 Form C | 800 |
|
Buy Now | |
|
Powell Electronics | Reinforced PCB Relays up to 16A Min Qty: 1500 | 1416 |
|
$2.7700 / $4.9200 | Buy Now |
DISTI #
1-1393243-4
|
Avnet Abacus | Electromechanical Relay DPDT 15A 110VDC 28.8KOhm Through Hole (Alt: 1-1393243-4) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1393243-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1393243-4
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.004A (Coil), 110VDC (Coil), 420mW (Coil), 8A (Contact), DC Input, AC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.004 A | |
Coil Operate Voltage(DC) | 77 V | |
Coil Power | 420 mW | |
Coil Release Voltage(DC) | 11 V | |
Coil Resistance | 28800 Ω | |
Coil Voltage(DC)-Max | 110 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 8A@400VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 10 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | BEAB; CSA; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Sealing | RT3 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 13 g |