-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1393243-3) RTE24060
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10R0243
|
Newark | Rte24060 |Schrack Te Connectivity 1-1393243-3 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6900 / $3.8800 | Buy Now |
DISTI #
PB2871-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 8A 60V Min Qty: 1 Lead time: 17 Weeks Container: Tube |
564 In Stock |
|
$3.3375 / $4.5500 | Buy Now |
DISTI #
1-1393243-3
|
Avnet Americas | Electromechanical Relay DPDT 15A 60VDC 8.57KOhm Through Hole - Bulk (Alt: 1-1393243-3) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$3.3108 / $3.7380 | Buy Now |
DISTI #
655-1-1393243-3
|
Mouser Electronics | General Purpose Relays RTE24060 RoHS: Compliant | 1563 |
|
$3.7700 / $6.4700 | Buy Now |
DISTI #
V36:1790_11620639
|
Arrow Electronics | Power Relay 60VDC 8A DPDT(29x12.7x15.7)mm THT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2307 | Americas - 140 |
|
$2.2340 / $2.5820 | Buy Now |
DISTI #
71707659
|
RS | TE, IND Devices, Circular Connectors, RTE24060 | TE Connectivity 1-1393243-3 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Container: Bulk | 0 |
|
$4.5000 / $4.6900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Lead time: 15 Weeks Container: Box | 0Box |
|
$3.3400 | Buy Now |
DISTI #
AMP1-1393243-3
|
Heilind Electronics | RTE24060 | Americas - 0 in Stock |
|
$3.7449 / $3.9502 | Buy Now |
|
Onlinecomponents.com | RTE24060 RoHS: Compliant | 0 |
|
$3.3100 / $9.0800 | Buy Now |
DISTI #
66461770
|
Verical | Power Relay 60VDC 8A DPDT(29x12.7x15.7)mm THT RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2307 | Americas - 140 |
|
$2.2340 / $2.5820 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1393243-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1393243-3
TE Connectivity
(1-1393243-3) RTE24060
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.007 A | |
Coil Operate Voltage(DC) | 42 V | |
Coil Power | 420 mW | |
Coil Release Voltage(DC) | 6 V | |
Coil Resistance | 8570 Ω | |
Coil Voltage(DC)-Max | 60 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 8A@400VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 10 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | BEAB; CSA; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Sealing | RT3 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 13 g |