Part Details for 1-1393230-2 by TE Connectivity
Overview of 1-1393230-2 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1393230-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ9122
|
Newark | General Purpose Relays Rp3Sl048 |Amp Te Connectivity 1-1393230-2 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 407 |
|
$9.9100 | Buy Now |
DISTI #
09H4746
|
Newark | Rp3Sl048 |Schrack Te Connectivity 1-1393230-2 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1200 | Buy Now |
DISTI #
2266-1-1393230-2-ND
|
DigiKey | RELAY GEN PURPOSE SPST 16A 48V Min Qty: 10 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
407 In Stock |
|
$9.3800 / $9.9300 | Buy Now |
DISTI #
1-1393230-2-ND
|
DigiKey | RELAY GEN PURPOSE SPST 16A 48V Min Qty: 10 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.5339 | Buy Now |
DISTI #
1-1393230-2
|
Avnet Americas | Electromechanical Relay SPST-NO 25A 48VDC 4.4KOhm Through Hole - Rail/Tube (Alt: 1-1393230-2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Tube | 0 |
|
$7.6818 / $9.2442 | Buy Now |
DISTI #
655-1-1393230-2
|
Mouser Electronics | General Purpose Relays RP3SL048 RoHS: Compliant | 0 |
|
$9.5300 | Order Now |
DISTI #
72143937
|
RS | Relay, RP3SL048 | TE Connectivity 1-1393230-2 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$10.1700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$8.1400 | Buy Now |
DISTI #
AMP1-1393230-2
|
Heilind Electronics | RP3SL048 | Americas - 0 in Stock |
|
$5.7206 / $5.8060 | Buy Now |
|
Onlinecomponents.com | RP3SL048 RoHS: Compliant |
407 Partner Stock |
|
$8.8300 / $10.5600 | Buy Now |
Part Details for 1-1393230-2
1-1393230-2 CAD Models
1-1393230-2 Part Data Attributes:
|
1-1393230-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1393230-2
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.011A (COIL), 48VDC (COIL), 520mW (COIL), 16A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.6 mm | |
Body Height | 25.5 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.011 A | |
Coil Operate Voltage(DC) | 36 V | |
Coil Power | 500 mW | |
Coil Release Voltage(DC) | 4.8 V | |
Coil Resistance | 4400 Ω | |
Coil Voltage(DC)-Max | 48 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 16A@400VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER TIN ALLOY | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 21 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.6mm x 25.5mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 19 ms | |
Sealing | RT2 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 18 g |