-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1393224-5) RYA32009
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1393224-5-ND
|
DigiKey | RYA32009 Min Qty: 1000 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.8319 | Buy Now |
DISTI #
1-1393224-5
|
Avnet Americas | Electromechanical Relay SPST-NO 8A 9VDC 320Ohm Through Hole - Bulk (Alt: 1-1393224-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 20 Container: Bulk | 0 |
|
$3.3604 / $3.7940 | Buy Now |
DISTI #
571-1-1393224-5
|
Mouser Electronics | General Purpose Relays RYA32009 RoHS: Compliant | 0 |
|
$3.8100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 20 Container: Tube | 0Tube |
|
$3.3900 | Buy Now |
DISTI #
AMP1-1393224-5
|
Heilind Electronics | RYA32009 | Americas - 0 in Stock |
|
$4.0588 / $4.1195 | Buy Now |
|
Onlinecomponents.com | RYA32009 RoHS: Compliant | 0 |
|
$3.3600 / $9.2100 | Buy Now |
DISTI #
1-1393224-5
|
Avnet Americas | Electromechanical Relay SPST-NO 8A 9VDC 320Ohm Through Hole - Bulk (Alt: 1-1393224-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 20 Container: Bulk | 0 |
|
$3.3604 / $3.7940 | Buy Now |
DISTI #
AMP1-1393224-5
|
Interstate Connecting Components | RYA32009 | 0 |
|
$4.0588 / $4.1195 | Buy Now |
DISTI #
1-1393224-5
|
Avnet Abacus | Electromechanical Relay SPST-NO 8A 9VDC 320Ohm Through Hole (Alt: 1-1393224-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 6 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1-1393224-5
|
Avnet Abacus | Electromechanical Relay SPST-NO 8A 9VDC 320Ohm Through Hole (Alt: 1-1393224-5) RoHS: Compliant Min Qty: 500 Package Multiple: 20 Lead time: 8 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1393224-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1393224-5
TE Connectivity
(1-1393224-5) RYA32009
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10.1 mm | |
Body Height | 12.3 mm | |
Body Length or Diameter | 28.5 mm | |
Coil Current(DC)-Max | 0.024 A | |
Coil Operate Voltage(DC) | 6.3 V | |
Coil Power | 253 mW | |
Coil Release Voltage(DC) | 0.9 V | |
Coil Resistance | 320 Ω | |
Coil Voltage(DC)-Max | 9 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 28.5mm x 10.1mm x 12.3mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 8 g |