-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.011A (COIL), 24VDC (COIL), 254mW (COIL), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC6124
|
Newark | General Purpose Relays Pcb Relay Spst-C/O |Amp Te Connectivity 1-1393223-7 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 135 |
|
$2.4400 / $3.4500 | Buy Now |
DISTI #
1-1393223-7
|
Avnet Americas | General Purpose Power Relay SPDT 400VAC 24VDC Through Hole Tube - Rail/Tube (Alt: 1-1393223-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Tube | 0 |
|
$2.1700 / $2.4500 | Buy Now |
|
Future Electronics | V23061B1007A301=MINISTARKSTROM RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Tube | 2980Tube |
|
$1.5200 / $1.6800 | Buy Now |
DISTI #
AMP1-1393223-7
|
Heilind Electronics | V23061B1007A301=MINISTARK | Americas - 360 in Stock |
|
$2.4545 / $2.5891 | Buy Now |
|
Onlinecomponents.com | V23061B1007A301=MINISTARKSTROM RoHS: Compliant |
2855 In Stock 22000 On Order |
|
$1.4200 / $3.1800 | Buy Now |
DISTI #
77306483
|
Verical | Power Relay 24VDC 8A SPDT(30x10x15)mm THT RoHS: Compliant Min Qty: 40 Package Multiple: 20 | Americas - 11760 |
|
$1.5857 / $2.3333 | Buy Now |
DISTI #
80326943
|
Verical | Power Relay 24VDC 8A SPDT(30x10x15)mm THT RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2416 | Americas - 8046 |
|
$2.3248 / $2.3484 | Buy Now |
DISTI #
62987655
|
Verical | Power Relay 24VDC 8A SPDT(30x10x15)mm THT RoHS: Compliant Min Qty: 20 Package Multiple: 20 | Americas - 2720 |
|
$4.1340 | Buy Now |
DISTI #
77359217
|
Verical | Power Relay 24VDC 8A SPDT(30x10x15)mm THT RoHS: Compliant Min Qty: 25 Package Multiple: 1 | Americas - 1199 |
|
$2.3636 / $3.0853 | Buy Now |
DISTI #
16321592
|
Verical | Power Relay 24VDC 8A SPDT(30x10x15)mm THT RoHS: Compliant Min Qty: 40 Package Multiple: 20 | Americas - 120 |
|
$1.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1393223-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1393223-7
TE Connectivity
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.011A (COIL), 24VDC (COIL), 254mW (COIL), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10 mm | |
Body Height | 15 mm | |
Body Length or Diameter | 30 mm | |
Coil Current(DC)-Max | 0.011 A | |
Coil Operate Voltage(DC) | 16.3 V | |
Coil Power | 254 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 2270 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 8A@250VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 1000 Vrms | |
Electrical Life | 6000 Cycle(s) | |
End Contact Material | SILVER TIN OXIDE | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 5 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | TUBE | |
Physical Dimension | 30mm x 10mm x 15mm | |
Reference Standard | CUL; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Sealing | RT3 | |
Surface Mount | NO | |
Terminal Length | 0.0037998475996952 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 9.4 g |