-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1393217-3) RE031006
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41-1-1393217-3-ND
|
DigiKey | RELAY GEN PURPOSE SPST 6A 6V Min Qty: 500 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.3951 | Buy Now |
DISTI #
1-1393217-3
|
Avnet Americas | Electromechanical Relay SPST-NO 15A 6VDC 180Ohm Through Hole - Rail/Tube (Alt: 1-1393217-3) RoHS: Compliant Min Qty: 500 Package Multiple: 25 Container: Tube | 0 |
|
RFQ | |
DISTI #
72143704
|
RS | Relay, RE031006 | TE Connectivity 1-1393217-3 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8900 | RFQ |
DISTI #
1-1393217-3
|
Avnet Americas | Electromechanical Relay SPST-NO 15A 6VDC 180Ohm Through Hole - Rail/Tube (Alt: 1-1393217-3) RoHS: Compliant Min Qty: 500 Package Multiple: 25 Container: Tube | 0 |
|
RFQ | |
DISTI #
000000000005525537
|
Sager | General Purpose Relays RE031006 | 0 |
|
Buy Now | |
DISTI #
1-1393217-3
|
Avnet Abacus | Electromechanical Relay SPST-NO 15A 6VDC 180Ohm Through Hole (Alt: 1-1393217-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1-1393217-3
|
Avnet Abacus | Electromechanical Relay SPST-NO 15A 6VDC 180Ohm Through Hole (Alt: 1-1393217-3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1393217-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1393217-3
TE Connectivity
(1-1393217-3) RE031006
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10 mm | |
Body Height | 10.6 mm | |
Body Length or Diameter | 20 mm | |
Coil Current(DC)-Max | 0.033 A | |
Coil Operate Voltage(DC) | 4.2 V | |
Coil Power | 200 mW | |
Coil Release Voltage(DC) | 0.6 V | |
Coil Resistance | 180 Ω | |
Coil Voltage(DC)-Max | 6 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Packing Method | BOX | |
Physical Dimension | 20mm x 10mm x 10.6mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER |