Part Details for 1-1393209-3 by TE Connectivity
Overview of 1-1393209-3 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Price & Stock for 1-1393209-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC3999
|
Newark | T90S1D12-18=T90/Te Connectivity/Amp Brand |Amp Te Connectivity 1-1393209-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3600 / $8.0300 | Buy Now |
DISTI #
2266-1-1393209-3-ND
|
DigiKey | T90S1D12-18=T90 Min Qty: 20 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
472 In Stock |
|
$3.6000 / $3.8200 | Buy Now |
DISTI #
1-1393209-3
|
TTI | General Purpose Relays T90S1D12-18=T90 Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 56 In Stock |
|
$3.1800 | Buy Now |
DISTI #
TE Connectivity 1-1393209-3
|
PEI Genesis | Power/Signal Relay, SPST, Mo | 0 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 3750 |
|
RFQ | |
DISTI #
1-1393209-3
|
Avnet Abacus | Electromechanical Relay SPST-NO 30A 18VDC 380Ohm Through Hole (Alt: 1-1393209-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1-1393209-3
1-1393209-3 CAD Models
1-1393209-3 Part Data Attributes:
|
1-1393209-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1393209-3
TE Connectivity
Power/Signal Relay, SPST, Momentary, 0.047A (Coil), 18VDC (Coil), 900mW (Coil), 30A (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 24.1 mm | |
Body Height | 16.9 mm | |
Body Length or Diameter | 30.5 mm | |
Coil Current(DC)-Max | 0.047 A | |
Coil Power | 900 mW | |
Coil Resistance | 380 Ω | |
Coil Voltage(DC)-Max | 18 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 30 A | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 30.5mm x 24.1mm x 16.9mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 15 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |