-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.04A (Coil), 5VDC (Coil), 200mW (Coil), 3A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC6099
|
Newark | Power/Signal Relay, 1 Form A, Spst, Momentary |Amp Te Connectivity 1-1393194-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4320 |
|
$3.1700 / $4.6800 | Buy Now |
DISTI #
2266-1-1393194-3-ND
|
DigiKey | Power/Signal Relay, 1 Form A, SP Min Qty: 30 Container: Bulk MARKETPLACE PRODUCT |
4320 In Stock |
|
$1.9400 / $2.5600 | Buy Now |
DISTI #
1-1393194-3
|
Avnet Americas | Electromechanical Relay SPST-NO 3A 5VDC 125Ohm Through Hole - Bulk (Alt: 1-1393194-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 1 Days Container: Bulk | 0 |
|
$1.6302 / $1.8405 | Buy Now |
DISTI #
17M3056
|
Avnet Americas | Electromechanical Relay SPST-NO 3A 5VDC 125Ohm Through Hole - Bulk (Alt: 17M3056) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Bulk | 1030 Partner Stock |
|
$2.6700 / $3.5000 | Buy Now |
|
Future Electronics | T77S1D3-05 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Container: Tray | 0Tray |
|
$1.7800 / $2.0000 | Buy Now |
|
Future Electronics | T77S1D3-05 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Container: Tray | 0Tray |
|
$1.7800 / $2.0000 | Buy Now |
DISTI #
AMP1-1393194-3
|
Heilind Electronics | T77S1D3-05 | Americas - 963 in Stock |
|
$1.9333 / $1.9622 | Buy Now |
|
Onlinecomponents.com | T77S1D3-05 RoHS: Compliant |
9775 In Stock |
|
$1.7200 / $1.8900 | Buy Now |
DISTI #
1-1393194-3
|
TTI | General Purpose Relays T77S1D3-05 RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$1.6700 / $2.3300 | Buy Now |
DISTI #
1-1393194-3
|
Avnet Americas | Electromechanical Relay SPST-NO 3A 5VDC 125Ohm Through Hole - Bulk (Alt: 1-1393194-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 1 Days Container: Bulk | 0 |
|
$1.6302 / $1.8405 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1393194-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1393194-3
TE Connectivity
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.04A (Coil), 5VDC (Coil), 200mW (Coil), 3A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10.2 mm | |
Body Height | 14.7 mm | |
Body Length or Diameter | 18.2 mm | |
Coil Current(DC)-Max | 0.04 A | |
Coil Power | 200 mW | |
Coil Resistance | 125 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 750 Vrms | |
End Contact Material | SILVER | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | 85 °C | |
Physical Dimension | 18.2mm x 10mm x 14.7mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 9 g |