Part Details for 1-1393149-4 by TE Connectivity
Overview of 1-1393149-4 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1393149-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC3990
|
Newark | General Purpose Relays Rm703012 |Amp Te Connectivity 1-1393149-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.6500 / $18.8100 | Buy Now |
DISTI #
2266-1-1393149-4-ND
|
DigiKey | RM703012 Min Qty: 10 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
49 In Stock |
|
$11.2500 / $12.2100 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 12VDC 86Ohm 40A 3PDT (73.5x38.5x35.5)mm Flange Power Relay RoHS: Compliant |
49 Partner Stock |
|
$0 | Buy Now |
DISTI #
16321564
|
Verical | Power Relay 12VDC 16A 3PDT(73.5mm 38.5mm 35.5mm) Flange Min Qty: 6 Package Multiple: 1 | Americas - 49 |
|
$10.9800 / $11.4500 | Buy Now |
DISTI #
113931494-TEC
|
TME | 1-1393149-4 Min Qty: 4 | 49 |
|
$11.5744 / $13.3961 | Buy Now |
DISTI #
1-1393149-4
|
Avnet Abacus | Electromechanical Power Relay 3PDT 16A 12VDC 86Ohm Quick Connect Bracket Mount (Alt: 1-1393149-4) RoHS: Compliant Min Qty: 25 Package Multiple: 25 | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757101363278
|
Chip1Stop | Power Relay 12VDC 40A 3PDT (73.5mm 38.5mm 35.5mm) Flange RoHS: Compliant | 49 |
|
$12.2000 / $12.7000 | Buy Now |