-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket, 10 Contact(s), Solder
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC6087
|
Newark | Relay Sockets&hardware 2 Pole Solder Socket |Amp Te Connectivity 1-1393143-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3000 / $6.3300 | Buy Now |
DISTI #
2266-1-1393143-6-ND
|
DigiKey | 27E162=SOCKET,R10,10,SLG,PHE Min Qty: 10 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
1079 In Stock |
|
$7.2100 / $9.5400 | Buy Now |
DISTI #
1-1393143-6
|
Avnet Americas | Conn Relay Socket SKT 6 POS 5.08mm Solder ST Thru-Hole - Trays (Alt: 1-1393143-6) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Tray | 0 |
|
$1.5340 / $1.8460 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Tray | 0Tray |
|
$1.6300 | Buy Now |
DISTI #
AMP1-1393143-6
|
Heilind Electronics | 27E162=SOCKET,R10,10,SLG,PHE | Americas - 0 in Stock |
|
$2.0057 / $2.1600 | Buy Now |
|
Onlinecomponents.com | 27E162=SOCKET,R10,10,SLG,PHE RoHS: Compliant |
313 In Stock 800 Factory Stock |
|
$1.8400 / $2.7100 | Buy Now |
DISTI #
16321558
|
Verical | Relay Sockets Polyester Solder Terminal 10A Panel Mount 2Pole Min Qty: 25 Package Multiple: 25 | Americas - 250 |
|
$2.7300 / $3.2500 | Buy Now |
DISTI #
62987724
|
Verical | Relay Sockets Polyester Solder Terminal 10A Panel Mount 2Pole Min Qty: 25 Package Multiple: 25 | Americas - 50 |
|
$3.5894 | Buy Now |
DISTI #
1-1393143-6
|
Avnet Americas | Conn Relay Socket SKT 6 POS 5.08mm Solder ST Thru-Hole - Trays (Alt: 1-1393143-6) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Tray | 0 |
|
$1.5340 / $1.8460 | Buy Now |
DISTI #
AMP1-1393143-6
|
Interstate Connecting Components | 27E162=SOCKET,R10,10,SLG,PHE | 0 |
|
$2.0057 / $2.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1393143-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1393143-6
TE Connectivity
IC Socket, 10 Contact(s), Solder
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Housing Material | POLYESTER | |
Number of Contacts | 10 | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 1-1393143-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1393143-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
27E162 | RELAY SOCKET, ROHS COMPLIANT | TE Connectivity | 1-1393143-6 vs 27E162 |