Part Details for 1-1393139-8 by TE Connectivity
Overview of 1-1393139-8 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1393139-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1393139-8
|
Avnet Americas | Electromechanical Relay 16PDT 115VAC 8.4Ohm Flange Mount - Bulk (Alt: 1-1393139-8) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 36 Weeks, 3 Days Container: Bulk | 0 |
|
$4,712.1410 / $5,670.5430 | Buy Now |
DISTI #
AMP1-1393139-8
|
Heilind Electronics | MDR-170-1=MDR | Americas - 0 in Stock |
|
$4,043.2634 / $5,990.0103 | Buy Now |
|
Onlinecomponents.com | MDR-170-1=MDR | 0 |
|
$5,098.3400 / $5,390.9900 | Buy Now |
DISTI #
AMP1-1393139-8
|
Interstate Connecting Components | MDR-170-1=MDR | 0 |
|
$4,043.2634 / $5,990.0103 | Buy Now |
DISTI #
1-1393139-8
|
Avnet Abacus | (Alt: 1-1393139-8) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MDR-170-1=MDR | 0 |
|
$5,098.3400 / $5,390.9900 | Buy Now |
Part Details for 1-1393139-8
1-1393139-8 CAD Models
1-1393139-8 Part Data Attributes
|
1-1393139-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1393139-8
TE Connectivity
POWER/SIGNAL RELAY, 16PDT, MOMENTARY, 17000mW (COIL)
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 36 Weeks, 3 Days | |
Body Height | 127 mm | |
Coil Current(AC)-Max | 0.62 A | |
Coil Current(DC)-Max | 0.62 A | |
Coil Power | 17000 mW | |
Coil Resistance | 8.4 Ω | |
Coil Voltage(AC)-Max | 115 V | |
Coil/Input Supply Type | AC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(AC)-Max | 115 V | |
Dielectric Strength Between Coil and Contacts | 1230 Vrms | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | ||
Packing Method | BOX | |
Relay Action | MOMENTARY | |
Relay Form | 16 FORM C | |
Relay Function | 16PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |