-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 3 Form C, 3PDT, Momentary, 0.05A (Coil), 24VDC (Coil), 1250mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC6067
|
Newark | General Purpose Relays 3Pdt Plain 24Vdc |Amp Te Connectivity 1-1393118-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.5300 / $28.0800 | Buy Now |
DISTI #
1-1393118-4
|
Avnet Americas | Electromechanical Relay 3PDT 10A 24VDC 472Ohm Socket - Bulk (Alt: 1-1393118-4) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 6 Days Container: Bulk | 443 |
|
$12.8070 / $14.4925 | Buy Now |
DISTI #
655-1-1393118-4
|
Mouser Electronics | General Purpose Relays KUP-14D15-24 RoHS: Compliant | 0 |
|
$18.5200 / $24.7000 | Order Now |
DISTI #
71210255
|
RS | Relay, General Purpose, Socketable, 3PDT, 24VDC, 10A, 240VAC, KUP Series | TE Connectivity 1-1393118-4 RoHS: Compliant Min Qty: 150 Package Multiple: 1 Container: Bulk | 0 |
|
$19.0800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Container: Box | 0Box |
|
$15.2900 | Buy Now |
DISTI #
AMP1-1393118-4
|
Heilind Electronics | KUP-14D15-24=KU | Americas - 0 in Stock225 On Order |
|
$18.8691 / $20.3206 | Buy Now |
|
Onlinecomponents.com | General Purpose Relay 3PDT (3 Form C) 24VDC Coil Socketable RoHS: Compliant |
1928 On Order |
|
$14.0200 / $25.7000 | Buy Now |
DISTI #
1-1393118-4
|
TTI | General Purpose Relays KUP-14D15-24 Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 1677 In Stock |
|
$13.9600 / $18.8700 | Buy Now |
DISTI #
1-1393118-4
|
Avnet Americas | Electromechanical Relay 3PDT 10A 24VDC 472Ohm Socket - Bulk (Alt: 1-1393118-4) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 6 Days Container: Bulk | 443 |
|
$12.8070 / $14.4925 | Buy Now |
DISTI #
KUP-14D15-24
|
TME | Relay: electromagnetic, 3PDT, Ucoil: 24VDC, Icontacts max: 10A Min Qty: 1 | 0 |
|
$23.5300 / $31.6100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1393118-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1393118-4
TE Connectivity
Power/Signal Relay, 3 Form C, 3PDT, Momentary, 0.05A (Coil), 24VDC (Coil), 1250mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 35.7 mm | |
Body Height | 50 mm | |
Body Length or Diameter | 38.9 mm | |
Coil Current(DC)-Max | 0.05 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 1250 mW | |
Coil Resistance | 472 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@120VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 240 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1200 Vrms | |
Dielectric Strength Between Open Contacts | 1200 Vrms | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 9 | |
Operate Time | 15 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Physical Dimension | 38.9mm x 35.7mm x 48.4mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 3 FORM C | |
Relay Function | 3PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Terminal Length | 0.004699009398018796 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 85 g |
This table gives cross-reference parts and alternative options found for 1-1393118-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1393118-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KUP-14D11F-24 | Power/Signal Relay, 3 Form C, 3PDT, Momentary, 0.05A (Coil), 24VDC (Coil), 1250mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount | TE Connectivity | 1-1393118-4 vs KUP-14D11F-24 |
3-1393118-0 | Power/Signal Relay, 3 Form C, 3PDT, Momentary, 0.05A (Coil), 24VDC (Coil), 1250mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount | TE Connectivity | 1-1393118-4 vs 3-1393118-0 |
2-1393118-3 | Power/Signal Relay, 3 Form C, 3PDT, Momentary, 0.05A (Coil), 24VDC (Coil), 1250mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount | TE Connectivity | 1-1393118-4 vs 2-1393118-3 |
2-1393118-7 | Power/Signal Relay, 3 Form C, 3PDT, Momentary, 0.05A (Coil), 24VDC (Coil), 1250mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount | TE Connectivity | 1-1393118-4 vs 2-1393118-7 |