-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 2 Form C, DPDT, Momentary, 2000mW (Coil), 5A (Contact), 28VDC (Contact), AC Input, AC/DC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1-1393117-7-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 5A 120V Min Qty: 4 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
219 In Stock |
|
$16.4600 / $17.7300 | Buy Now |
DISTI #
1-1393117-7
|
Avnet Americas | Electromechanical Relay DPDT 5A 120VAC 2.25KOhm Socket - Bulk (Alt: 1-1393117-7) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Bulk | 0 |
|
$13.3458 / $16.0602 | Buy Now |
DISTI #
655-1-1393117-7
|
Mouser Electronics | General Purpose Relays KUP-11A11-120 P&B PANEL RELAY RoHS: Compliant | 0 |
|
$17.1300 / $18.2700 | Order Now |
|
Future Electronics | KUP Series 5 A DPDT 120 VAC Socket Mount General Purpose Power Relay RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Box | 0Box |
|
$13.7300 / $13.9000 | Buy Now |
|
Future Electronics | KUP Series 5 A DPDT 120 VAC Socket Mount General Purpose Power Relay RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Box | 0Box |
|
$13.7300 / $13.9000 | Buy Now |
DISTI #
AMP1-1393117-7
|
Heilind Electronics | KUP-11A11-120=KU | Americas - 0 in Stock |
|
$17.4497 / $18.7920 | Buy Now |
|
Onlinecomponents.com | KUP-11A11-120=KU RoHS: Compliant |
853 In Stock |
|
$12.7700 / $15.8200 | Buy Now |
DISTI #
62987614
|
Verical | Power Relay 120VAC 5A DPDT(38.89x35.7x49.99)mm Socket Min Qty: 4 Package Multiple: 1 | Americas - 542 |
|
$18.5888 / $24.5499 | Buy Now |
DISTI #
16321530
|
Verical | Power Relay 120VAC 5A DPDT(38.89x35.7x49.99)mm Socket Min Qty: 4 Package Multiple: 1 | Americas - 219 |
|
$15.4400 / $16.6300 | Buy Now |
DISTI #
1-1393117-7
|
TTI | General Purpose Relays KUP-11A11-120 P&B PANEL RELAY Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 171 In Stock |
|
$16.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1393117-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1393117-7
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT, Momentary, 2000mW (Coil), 5A (Contact), 28VDC (Contact), AC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 90 V | |
Body Breadth | 35.7 mm | |
Body Height | 50 mm | |
Body Length or Diameter | 38.9 mm | |
Coil Current(AC)-Max | 0.017 A | |
Coil Power | 2000 mW | |
Coil Resistance | 2250 Ω | |
Coil Voltage(AC)-Max | 120 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 5A@240VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Voltage(AC)-Max | 240 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 2200 Vrms | |
Dielectric Strength Between Open Contacts | 1200 Vrms | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | 50 °C | |
Physical Dimension | 38.9mm x 35.7mm x 48.4mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 85 g |
This table gives cross-reference parts and alternative options found for 1-1393117-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1393117-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KU-11A31F-120 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 2000mW (COIL), 5A (CONTACT), 28VDC (CONTACT), PANEL MOUNT | TE Connectivity | 1-1393117-7 vs KU-11A31F-120 |
KUP-11A11-120 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 2000mW (COIL), 5A (CONTACT), 28VDC (CONTACT), PANEL MOUNT, ROHS COMPLIANT | TE Connectivity | 1-1393117-7 vs KUP-11A11-120 |
KUIP-11AT3-120 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 2000mW (COIL), 5A (CONTACT), 28VDC (CONTACT), PANEL MOUNT | TE Connectivity | 1-1393117-7 vs KUIP-11AT3-120 |
KUIP-11A13-120 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 2000mW (COIL), 5A (CONTACT), 28VDC (CONTACT), SOCKET MOUNT | TE Connectivity | 1-1393117-7 vs KUIP-11A13-120 |
KU-11A41F-120 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 2000mW (COIL), 5A (CONTACT), 28VDC (CONTACT), PANEL MOUNT | TE Connectivity | 1-1393117-7 vs KU-11A41F-120 |