-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 3PDT, Momentary, 0.1A (Coil), 12VDC (Coil), 1200mW (Coil), DC Input, AC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC6060
|
Newark | Kuip-14D15-12=Ku |Amp Te Connectivity 1-1393115-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1-1393115-6
|
Avnet Americas | Electromechanical Relay 3PDT 10A 12VDC 120Ohm Plain Case - Bulk (Alt: 1-1393115-6) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
TE Connectivity 1-1393115-6
|
PEI Genesis | Power/Signal Relay, 3PDT, Mo | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1393115-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1393115-6
TE Connectivity
Power/Signal Relay, 3PDT, Momentary, 0.1A (Coil), 12VDC (Coil), 1200mW (Coil), DC Input, AC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 35.71 mm | |
Body Height | 48.41 mm | |
Body Length or Diameter | 38.89 mm | |
Coil Current(DC)-Max | 0.1 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 1200 mW | |
Coil Resistance | 120 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -45 °C | |
Packing Method | BOX; TRAY | |
Physical Dimension | 38.89mm x 35.71mm x 48.41mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | 3PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | RT1 | |
Surface Mount | NO | |
Termination Type | QUICK CONNECT |