-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 2 Form A, DPST, Momentary, 0.038A (Coil), 48VDC (Coil), 1850mW (Coil), 10A (Contact), 150VDC (Contact), DC Input, AC/DC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ9112
|
Newark | Industrial Relays Dpst-No 10A 48Vdc Gen Purpose |Amp Te Connectivity 1-1393114-2 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.2500 / $65.3000 | Buy Now |
DISTI #
1-1393114-2
|
Avnet Americas | Electromechanical Relay DPST-NO 10A 48VDC 1.26KOhm Plain Case - Bulk (Alt: 1-1393114-2) RoHS: Compliant Min Qty: 150 Package Multiple: 25 Lead time: 11 Weeks, 3 Days Container: Bulk | 0 |
|
$23.0926 / $27.7894 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 25 Lead time: 11 Weeks Container: Box | 0Box |
|
$24.9500 | Buy Now |
DISTI #
AMP1-1393114-2
|
Heilind Electronics | KUEP-7D15-48=KU | Americas - 0 in Stock |
|
$30.1937 / $32.5163 | Buy Now |
|
Onlinecomponents.com | KUEP-7D15-48=KU RoHS: Compliant |
1042 In Stock |
|
$24.1900 / $68.7100 | Buy Now |
DISTI #
AMP1-1393114-2
|
Interstate Connecting Components | KUEP-7D15-48=KU | 0 |
|
$30.1937 / $32.5163 | Buy Now |
DISTI #
1-1393114-2
|
Avnet Abacus | (Alt: 1-1393114-2) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | KUEP-7D15-48=KU RoHS: Compliant |
1042 In Stock |
|
$24.1900 / $68.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1393114-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1393114-2
TE Connectivity
Power/Signal Relay, 2 Form A, DPST, Momentary, 0.038A (Coil), 48VDC (Coil), 1850mW (Coil), 10A (Contact), 150VDC (Contact), DC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 35.7 mm | |
Body Height | 48.4 mm | |
Body Length or Diameter | 38.9 mm | |
Coil Current(DC)-Max | 0.038 A | |
Coil Operate Voltage(DC) | 36 V | |
Coil Power | 1850 mW | |
Coil Resistance | 1250 Ω | |
Coil Voltage(DC)-Max | 48 V | |
Coil Voltage-Nom | 150 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@150VDC | |
Contact Voltage(DC)-Max | 150 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 2200 Vrms | |
Dielectric Strength Between Open Contacts | 1200 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Physical Dimension | 38.9mm x 35.7mm x 48.4mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM A | |
Relay Function | DPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 85 g |