-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PB1941-ND
|
DigiKey | AC INPUT MODULE 240V Min Qty: 200 Lead time: 50 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.4301 | Buy Now |
DISTI #
1-1393028-1
|
Avnet Americas | Input/Output Modules 5-Pin - Trays (Alt: 1-1393028-1) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Tray | 0 |
|
$16.3784 / $19.7096 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 48 Weeks Container: Box | 0Box |
|
$17.3500 | Buy Now |
DISTI #
AMP1-1393028-1
|
Heilind Electronics | IACM-5A=IO MODULES | Americas - 0 in Stock |
|
$21.4149 / $23.0622 | Buy Now |
|
Onlinecomponents.com | IACM-5A = SLIM PCB MONT,5VDC Logic-AC ip RoHS: Compliant |
55 In Stock |
|
$22.2500 / $37.4300 | Buy Now |
DISTI #
77370681
|
Verical | Relay SSR 6mA 140V AC-IN 0.05A 30V DC-OUT 5-Pin Slim Line Min Qty: 2 Package Multiple: 1 | Americas - 53 |
|
$29.2240 / $48.6590 | Buy Now |
DISTI #
1-1393028-1
|
TTI | I/O Modules SSR RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 100 Container: Each | Americas - 0 |
|
$16.9100 / $18.3500 | Buy Now |
DISTI #
AMP1-1393028-1
|
Interstate Connecting Components | IACM-5A=IO MODULES | 0 |
|
$21.4149 / $23.0622 | Buy Now |
DISTI #
1-1393028-1
|
Avnet Abacus | (Alt: 1-1393028-1) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 58 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1-1393028-1
|
Avnet Abacus | (Alt: 1-1393028-1) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 57 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1393028-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1393028-1
TE Connectivity
Transistor Output SSR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 47 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Control Voltage | 180 V | |
Input Type | AC/DC | |
Isolation Voltage-Max | 4000 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | Transistor | |
Output Voltage-Max | 30 V | |
Overall Depth | 10.3 mm | |
Overall Height | 25.5 mm | |
Overall Length | 43.6 mm | |
Supply Voltage-Max | 280 V | |
Supply Voltage-Min | 180 V | |
Supply Voltage-Nom | 240 V | |
Surface Mount | NO |