Part Details for 1-1377174-0 by TE Connectivity
Overview of 1-1377174-0 by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1377174-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1377174-0-ND
|
DigiKey | CONN WIRE PIN TERM 16-22AWG PIDG Min Qty: 2000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0282 | Buy Now |
DISTI #
1-1377174-0
|
Avnet Americas | Wire Pin 22-16AWG M 20.2mm Tin Small Pack - Bag (Alt: 1-1377174-0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bag | 0 |
|
$0.7006 / $0.8591 | Buy Now |
DISTI #
571-1-1377174-0
|
Mouser Electronics | Terminals SMP 0-0165142-0 RoHS: Compliant | 0 |
|
$0.9860 / $1.1100 | Order Now |
DISTI #
71995215
|
RS | Smp 0-0165142-0 | TE Connectivity 1-1377174-0 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0900 / $1.1100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Box | 0Box |
|
$0.8640 | Buy Now |
DISTI #
AMP1-1377174-0
|
Heilind Electronics | SMP 0-0165142-0 | Americas - 0 in Stock |
|
$1.0496 / $1.0959 | Buy Now |
|
Onlinecomponents.com | SMP 0-0165142-0 RoHS: Compliant |
1000 Partner Stock |
|
$1.1000 / $1.4900 | Buy Now |
DISTI #
77315966
|
Verical | Flanged Spade Tongue Terminal 16-22AWG 20.19mm Box RoHS: Compliant Min Qty: 200 Package Multiple: 100 | Americas - 2000 |
|
$0.7000 / $0.7560 | Buy Now |
DISTI #
85247173
|
Verical | Flanged Spade Tongue Terminal 16-22AWG 20.19mm Box RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 1000 |
|
$1.0100 / $1.0500 | Buy Now |
DISTI #
113771740-TEC
|
TME | 1-1377174-0 | 2000 |
|
Buy Now |
Part Details for 1-1377174-0
1-1377174-0 CAD Models
1-1377174-0 Part Data Attributes
|
1-1377174-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1377174-0
TE Connectivity
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
Construction | STRANDED | |
Contact Design | STAMPED | |
Contact Style | RND PIN-SKT | |
Cross Section Area | 1.42 mm2 | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 22 AWG |