Part Details for 1-1376390-5 by TE Connectivity
Overview of 1-1376390-5 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1376390-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1-1376390-5-ND
|
DigiKey | 5MM POWER KEY 4P PLUG HSG RED Min Qty: 6000 Lead time: 15 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.2926 | Buy Now |
DISTI #
1-1376390-5
|
Avnet Americas | Connector Housing Plug 4 Position Cable Mount Nylon Red - Bulk (Alt: 1-1376390-5) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 12 Weeks, 6 Days Container: Bulk | 0 |
|
$0.2578 | Buy Now |
DISTI #
571-1-1376390-5
|
Mouser Electronics | Automotive Connectors 5MM POWER KEY 4P PLUG HSG RED RoHS: Compliant | 0 |
|
$0.2940 / $0.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$0.2730 | Buy Now |
DISTI #
AMP1-1376390-5
|
Heilind Electronics | 5MM POWER KEY 4P PLUG HSG RED | Americas - 0 in Stock |
|
$0.2718 / $0.3460 | Buy Now |
|
Onlinecomponents.com | 5MM POWER KEY 4P PLUG HSG RED RoHS: Compliant | 0 |
|
$0.2877 / $0.6026 | Buy Now |
DISTI #
AMP1-1376390-5
|
Interstate Connecting Components | 5MM POWER KEY 4P PLUG HSG RED | 0 |
|
$0.2718 / $0.3460 | Buy Now |
DISTI #
000000000005731730
|
Sager | Automotive Connectors 5MM POWER KEY 4P PLUG HSG RED Min Qty: 500 | 0 |
|
$0.3863 | Buy Now |
DISTI #
1-1376390-5
|
Avnet Abacus | (Alt: 1-1376390-5) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 5MM POWER KEY 4P PLUG HSG RED RoHS: Compliant | 0 |
|
$0.2877 / $0.6026 | Buy Now |
Part Details for 1-1376390-5
1-1376390-5 CAD Models
1-1376390-5 Part Data Attributes
|
1-1376390-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1376390-5
TE Connectivity
Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Latch, Red Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 6 Days | |
Body Breadth | 0.378 inch | |
Body Depth | 0.638 inch | |
Body Length | 0.984 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P4 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 9.7856 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | RED | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Terminal Pitch | 5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 24 AWG | |
Withdrawl Force-Min | 1.4734 N |
Alternate Parts for 1-1376390-5
This table gives cross-reference parts and alternative options found for 1-1376390-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1376390-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1600798-4 | Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp Terminal, Black Insulator, Receptacle | TE Connectivity | 1-1376390-5 vs 1600798-4 |
1241965-4 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Latch, Natural Insulator, Plug | TE Connectivity | 1-1376390-5 vs 1241965-4 |
1892981-1 | Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp Terminal, Black Insulator, Receptacle | TE Connectivity | 1-1376390-5 vs 1892981-1 |
1-1600798-3 | Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp Terminal, Black Insulator, Receptacle | TE Connectivity | 1-1376390-5 vs 1-1600798-3 |
3-1376390-4 | Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp Terminal, Yellow Insulator, Plug | TE Connectivity | 1-1376390-5 vs 3-1376390-4 |