-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1376382-2) 5mm B-T-W Conn. 2P HDR ASSEMBL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH6732
|
Newark | Conn, Header, 2Pos, 1Row, 5Mm Rohs Compliant: Yes |Amp Te Connectivity 1-1376382-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 942 |
|
$0.5140 / $0.8030 | Buy Now |
DISTI #
40AJ9105
|
Newark | 5Mm B-T-W Conn. 2P Hdr Assembl |Amp Te Connectivity 1-1376382-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 132553 |
|
$0.5300 / $0.7400 | Buy Now |
DISTI #
A138952-ND
|
DigiKey | CONN HEADER VERT 2POS 5MM Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
21291 In Stock |
|
$0.3594 / $0.7100 | Buy Now |
DISTI #
1-1376382-2
|
Avnet Americas | Conn Power RCP 2 POS 5mm Solder ST Thru-Hole 2 Terminal 1 Port Loose Piece/Bulk - Tape and Reel (Alt: 1-1376382-2) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 23 Weeks, 1 Days Container: Reel | 0 |
|
$0.3623 / $0.3968 | Buy Now |
DISTI #
571-1-1376382-2
|
Mouser Electronics | Power to the Board 5mm B-T-W Conn. 2P HDR ASSEMBL | 7923 |
|
$0.2980 / $0.7100 | Buy Now |
DISTI #
71707426
|
RS | TE, Appliances, Rectangular/PCB Connectors, 5mm B-T-W Conn. 2P HDR ASSEMBL | TE Connectivity 1-1376382-2 RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7000 / $0.7200 | RFQ |
DISTI #
AMP1-1376382-2
|
Heilind Electronics | 5MM B-T-W CONN. 2P HDR AS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 5mm B-T-W Conn. 2P HDR ASSEMBL RoHS: Compliant |
132553 Partner Stock |
|
$0.3111 / $0.4986 | Buy Now |
|
Quest Components | RECTANGULAR POWER CONNECTOR, 2 CONTACT(S), MALE, SOLDER TERMINAL | 700 |
|
$0.3273 / $0.7854 | Buy Now |
DISTI #
1-1376382-2
|
TTI | Power to the Board 5mm B-T-W Conn. 2P HDR ASSEMBL Min Qty: 8000 Package Multiple: 200 Container: Each | Americas - 0 |
|
$0.3490 / $0.3630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1376382-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1376382-2
TE Connectivity
(1-1376382-2) 5mm B-T-W Conn. 2P HDR ASSEMBL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.555 inch | |
Body Depth | 0.55 inch | |
Body Length | 0.456 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P2 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 9.7856 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | RED | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 10A | |
Mating Information | 1-1376388-2 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 1u inch | |
Rated Current (Signal) | 10 A | |
Reference Standard | CSA, UL | |
Shell Material | GLASS FILLED POLYAMIDE66 | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 5 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 1.4734 N |
This table gives cross-reference parts and alternative options found for 1-1376382-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1376382-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-2232876-4 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Receptacle | TE Connectivity | 1-1376382-2 vs 2-2232876-4 |