Part Details for 1-1376009-1 by TE Connectivity
Overview of 1-1376009-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Aerospace and Defense
Agriculture Technology
Telecommunications
Automotive
Price & Stock for 1-1376009-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X5965
|
Newark | H-Hdr Assy 8P For Sequential T |Amp Te Connectivity 1-1376009-1 Min Qty: 1480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4300 / $2.5200 | Buy Now |
DISTI #
A119233-ND
|
DigiKey | CONN HEADER R/A 8POS 2.5MM Min Qty: 1 Lead time: 17 Weeks Container: Tube |
1565 In Stock |
|
$2.6350 / $4.0500 | Buy Now |
DISTI #
1-1376009-1
|
Avnet Americas | AMP1-1376009-1 - Rail/Tube (Alt: 1-1376009-1) RoHS: Compliant Min Qty: 1480 Package Multiple: 1480 Lead time: 14 Weeks, 6 Days Container: Tube | 0 |
|
$2.2622 / $2.5541 | Buy Now |
DISTI #
571-1-1376009-1
|
Mouser Electronics | Headers & Wire Housings H-HDR ASSY 8P FOR SEQUENTIAL T RoHS: Compliant | 0 |
|
$2.6300 | Order Now |
DISTI #
71707424
|
RS | TE, IND Devices, Rectangular/PCB Connectors, H-HDR ASSY 8P FOR SEQUENTIAL T | TE Connectivity 1-1376009-1 RoHS: Compliant Min Qty: 1480 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0300 / $3.7800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1480 Package Multiple: 1480 Container: Tube | 0Tube |
|
$2.1500 | Buy Now |
DISTI #
AMP1-1376009-1
|
Heilind Electronics | H-HDR ASSY 8P FOR SEQUENTIAL T | Americas - 0 in Stock |
|
$1.9705 / $1.9999 | Buy Now |
|
Onlinecomponents.com | H-HDR ASSY 8P FOR SEQUENTIAL T RoHS: Compliant | 0 |
|
$2.2600 / $6.2000 | Buy Now |
DISTI #
AMP1-1376009-1
|
Interstate Connecting Components | H-HDR ASSY 8P FOR SEQUENTIAL T | 0 |
|
$1.9705 / $1.9999 | Buy Now |
DISTI #
1-1376009-1
|
Avnet Abacus | (Alt: 1-1376009-1) RoHS: Compliant Min Qty: 1480 Package Multiple: 37 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1-1376009-1
1-1376009-1 CAD Models
1-1376009-1 Part Data Attributes:
|
1-1376009-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1376009-1
TE Connectivity
(1-1376009-1) H-HDR ASSY 8P FOR SEQUENTIAL T
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1-1376009-1
This table gives cross-reference parts and alternative options found for 1-1376009-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1376009-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
826953-4 | 4P MOD2 STIFT LEI | TE Connectivity | 1-1376009-1 vs 826953-4 |
826470-4 | 2X4P MOD II SHROUDED HEADER, RT ANG. | TE Connectivity | 1-1376009-1 vs 826470-4 |
1-1318125-2 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 1-1376009-1 vs 1-1318125-2 |
825457-4 | MOD 2 PINHDR 2X04P. | TE Connectivity | 1-1376009-1 vs 825457-4 |
1-1376009-1 | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 1-1376009-1 vs 1-1376009-1 |
1318125-1 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 1-1376009-1 vs 1318125-1 |
1318125-2 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 1-1376009-1 vs 1318125-2 |
826942-4 | 4P MOD2 STIFT LEI | TE Connectivity | 1-1376009-1 vs 826942-4 |
1-1939261-4 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Natural Insulator | TE Connectivity | 1-1376009-1 vs 1-1939261-4 |