-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PLUG HSG,28POS,0.8MM MICRO INT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1375875-2-ND
|
DigiKey | CONN PLUG HSG 28POS 0.80MM Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1-1375875-2
|
Avnet Americas | Conn Housing PL 28 POS 0.8mm Crimp ST - Bulk (Alt: 1-1375875-2) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-1-1375875-2
|
Mouser Electronics | Headers & Wire Housings PLUG HSG 28POS 0.8MM MICRO INT RoHS: Compliant | 0 |
|
$0.3340 / $0.7500 | Order Now |
|
Onlinecomponents.com | PLUG HSG,28POS,0.8MM MICRO INT RoHS: Compliant | 0 |
|
$0.2411 / $1.6300 | Buy Now |
|
Master Electronics | PLUG HSG,28POS,0.8MM MICRO INT RoHS: Compliant | 0 |
|
$0.2411 / $1.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1375875-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1375875-2
TE Connectivity
PLUG HSG,28POS,0.8MM MICRO INT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.248 inch | |
Body Depth | 0.265 inch | |
Body Length | 0.572 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 25 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 66.72 N | |
Insulation Diameter-Min | 0.024 inch | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.031 inch | |
Mating Contact Row Spacing | 0.13 inch | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 75 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 28 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | 8.896 N |
This table gives cross-reference parts and alternative options found for 1-1375875-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1375875-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPHB006-PT1402GF-1070-CP | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Receptacle | MMT Corp | 1-1375875-2 vs SPHB006-PT1402GF-1070-CP |
FIC-2806-SG | Board Connector, 28 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Black Insulator, Receptacle | Keltron Connector Company | 1-1375875-2 vs FIC-2806-SG |
50203-7064L | Board Connector, 256 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | 1-1375875-2 vs 50203-7064L |
HPH2A28TASMT | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle | Adam Technologies Inc | 1-1375875-2 vs HPH2A28TASMT |
2164-28-01-P4 | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | EDAC Inc | 1-1375875-2 vs 2164-28-01-P4 |
NRPN142MAMP-RC | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal | Sullins Connector Solutions | 1-1375875-2 vs NRPN142MAMP-RC |
DPH-2-28-U-.250/SMT/.300 | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator | Adam Technologies Inc | 1-1375875-2 vs DPH-2-28-U-.250/SMT/.300 |
180-2-028-T-RS | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking | MPE-Garry GmbH | 1-1375875-2 vs 180-2-028-T-RS |
HPH2-A1-28-SG-SMT-.150-P | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | 1-1375875-2 vs HPH2-A1-28-SG-SMT-.150-P |
1-146130-3 | HEADER CONNECTOR,PCB MNT,RECEPT,28 CONTACTS,PIN,0.1 PITCH,BLACK | TE Connectivity | 1-1375875-2 vs 1-146130-3 |