-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PLUG HSG,24POS,0.8MM MICRO INT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A111864-ND
|
DigiKey | CONN PLUG HSG 24POS 0.80MM Min Qty: 6000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3613 | Buy Now |
DISTI #
1-1375875-0
|
Avnet Americas | Conn Housing PL 24 POS 0.8mm Crimp ST - Bulk (Alt: 1-1375875-0) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Container: Bulk | 0 |
|
$0.3467 / $0.3798 | Buy Now |
DISTI #
571-1-1375875-0
|
Mouser Electronics | Headers & Wire Housings PLUG HSG 24POS 0.8MM RoHS: Compliant | 1625 |
|
$0.3590 / $0.5200 | Buy Now |
DISTI #
72053896
|
RS | Connector, AMPMODU, Plug Hsg,24Pos,0.8Mm Micro Int | TE Connectivity 1-1375875-0 RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5300 / $0.5500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Container: Box | 0Box |
|
$0.3240 | Buy Now |
DISTI #
AMP1-1375875-0
|
Heilind Electronics | PLUG HSG24POS0.8MM MICRO INT | Americas - 0 in Stock |
|
$0.3771 / $0.4107 | Buy Now |
|
Onlinecomponents.com | PLUG HSG,24POS,0.8MM MICRO INT RoHS: Compliant |
50 In Stock |
|
$0.3706 / $0.6695 | Buy Now |
DISTI #
AMP1-1375875-0
|
Interstate Connecting Components | PLUG HSG24POS0.8MM MICRO INT | 0 |
|
$0.3771 / $0.4107 | Buy Now |
DISTI #
1-1375875-0
|
Avnet Abacus | (Alt: 1-1375875-0) RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PLUG HSG,24POS,0.8MM MICRO INT RoHS: Compliant |
50 In Stock |
|
$0.3706 / $0.6695 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1375875-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1375875-0
TE Connectivity
PLUG HSG,24POS,0.8MM MICRO INT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.204 inch | |
Body Depth | 0.265 inch | |
Body Length | 0.509 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.031 inch | |
Mating Contact Row Spacing | 0.13 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 75 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 30 AWG |