-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CST-100 II HOUSING 13 POS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ9100
|
Newark | Headers & Wire Housings 13P Recept Hsng |Amp Te Connectivity 1-1375820-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5082 |
|
$0.4800 / $0.6550 | Buy Now |
DISTI #
09H4701
|
Newark | Cst-100 Ii Housing 13 Pos Rohs Compliant: Yes |Amp Te Connectivity 1-1375820-3 Min Qty: 11000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3730 | Buy Now |
DISTI #
A111858-ND
|
DigiKey | CONN RCPT HSG 13POS 2.54MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
8708 In Stock |
|
$0.3186 / $0.6300 | Buy Now |
DISTI #
1-1375820-3
|
Avnet Americas | Conn Housing RCP 13 POS 2.54mm Crimp ST - Bulk (Alt: 1-1375820-3) RoHS: Compliant Min Qty: 11000 Package Multiple: 5500 Lead time: 15 Weeks, 0 Days Container: Bulk | 115500 Factory Stock |
|
$0.3378 | Buy Now |
DISTI #
571-1-1375820-3
|
Mouser Electronics | Headers & Wire Housings 13P RECEPT HSNG RoHS: Compliant | 1782 |
|
$0.3650 / $0.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 11000 Package Multiple: 5500 Container: Bag | 0Bag |
|
$0.3000 | Buy Now |
DISTI #
AMP1-1375820-3
|
Heilind Electronics | CST-100 II HOUSING 13 POS | Americas - 0 in Stock |
|
$0.3749 / $0.3805 | Buy Now |
|
Onlinecomponents.com | CST-100 II HOUSING 13 POS RoHS: Compliant |
5082 Partner Stock 115500 Factory Stock |
|
$0.3139 / $0.5684 | Buy Now |
DISTI #
1-1375820-3
|
TTI | Headers & Wire Housings 13P RECEPT HSNG Min Qty: 11000 Package Multiple: 5500 Container: Each | Americas - 0 |
|
$0.3160 / $0.3290 | Buy Now |
DISTI #
AMP1-1375820-3
|
Interstate Connecting Components | CST-100 II HOUSING 13 POS | 0 |
|
$0.3749 / $0.3805 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1375820-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1375820-3
TE Connectivity
CST-100 II HOUSING 13 POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 1375819-1; 1445336-1; 1445336-2, POLARIZATION AVAILABLE | |
Body Breadth | 0.26 inch | |
Body Depth | 0.26 inch | |
Body Length | 1.32 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 15 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 7 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 3.614 N |
This table gives cross-reference parts and alternative options found for 1-1375820-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1375820-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-640429-3 | Board Connector, 13 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, White Insulator, Receptacle | TE Connectivity | 1-1375820-3 vs 4-640429-3 |
4-643820-3 | Board Connector, 13 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, White Insulator, Receptacle | TE Connectivity | 1-1375820-3 vs 4-643820-3 |