Part Details for 1-1372183-4 by TE Connectivity
Overview of 1-1372183-4 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1372183-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-1-1372183-4-ND
|
DigiKey | TUBE HOLDER 2,5 Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$3,342.6500 | Buy Now |
DISTI #
1-1372183-4-ND
|
DigiKey | TUBE HOLDER 2,5 Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,794.5600 | Buy Now |
DISTI #
1-1372183-4
|
Avnet Americas | TUBE HOLDER 2,5 - Bulk (Alt: 1-1372183-4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,410.1000 / $1,696.9000 | Buy Now |
DISTI #
571-1-1372183-4
|
Mouser Electronics | Bench Top Tools TUBE HOLDER 25 | 0 |
|
$1,672.9700 | Order Now |
DISTI #
AMP1-1372183-4
|
Heilind Electronics | TUBE HOLDER 2,5 | Americas - 0 in Stock |
|
$1,757.3529 / $1,783.5822 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1,569.7900 / $1,659.0800 | Buy Now | |
DISTI #
AMP1-1372183-4
|
Interstate Connecting Components | TUBE HOLDER 2,5 | 0 |
|
$1,757.3529 / $1,783.5822 | Buy Now |
DISTI #
1-1372183-4
|
Avnet Abacus | (Alt: 1-1372183-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$1,569.7900 / $1,659.0800 | Buy Now |