-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MQS PIN HEADER 3P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A122699-ND
|
DigiKey | CONN HEADER R/A 3POS 2.54MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
6499 In Stock |
|
$0.3382 / $0.6700 | Buy Now |
DISTI #
1-1355730-1
|
Avnet Americas | Conn Power M 3 POS 2.54mm Solder RA Thru-Hole 3 Terminal 1 Port Loose Piece - Bulk (Alt: 1-1355730-1) RoHS: Compliant Min Qty: 7200 Package Multiple: 7200 Container: Bulk | 0 |
|
$0.3409 / $0.3734 | Buy Now |
DISTI #
571-1-1355730-1
|
Mouser Electronics | Automotive Connectors MQS PIN HEADER 3P RoHS: Compliant | 8477 |
|
$0.3440 / $0.6700 | Buy Now |
|
Future Electronics | Automotive Connectors MQS PIN HEADER 3P RoHS: Compliant pbFree: Yes Min Qty: 7200 Package Multiple: 7200 Container: Box | 0Box |
|
$0.3260 | Buy Now |
DISTI #
AMP1-1355730-1
|
Heilind Electronics | MQS PIN HEADER 3P | Americas - 0 in Stock |
|
$0.3979 / $0.4039 | Buy Now |
|
Onlinecomponents.com | 3pos MQS .63 header 90deg RoHS: Compliant | 0 |
|
$0.3359 / $0.7035 | Buy Now |
DISTI #
1-1355730-1
|
TTI | Automotive Connectors MQS PIN HEADER 3P Min Qty: 7200 Package Multiple: 600 Container: Each | Americas - 0 |
|
$0.3380 / $0.3510 | Buy Now |
DISTI #
1-1355730-1
|
TME | Connector: automotive, MQS, socket, male, angled 90°, PIN: 3, tinned Min Qty: 300 | 0 |
|
$0.5880 / $0.6500 | RFQ |
DISTI #
AMP1-1355730-1
|
Interstate Connecting Components | MQS PIN HEADER 3P | 0 |
|
$0.3979 / $0.4039 | Buy Now |
DISTI #
1-1355730-1
|
Avnet Abacus | Conn Power M 3 POS 2.54mm Solder RA Thru-Hole 3 Terminal 1 Port Loose Piece (Alt: 1-1355730-1) RoHS: Compliant Min Qty: 7200 Package Multiple: 7200 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1355730-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1355730-1
TE Connectivity
MQS PIN HEADER 3P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.551 inch | |
Body Length | 0.402 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 14 V | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |