-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fiber Optic Connector, 2 Contact(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26H0004
|
Newark | Lwl Geh ,assy 2P,sw Rohs Compliant: Yes |Te Connectivity 1-1355531-1 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4960 | Buy Now |
DISTI #
87AJ8872
|
Newark | Fiber Optic Cable Assemblies Lwl Geh ,assy 2P,sw |Amp Te Connectivity 1-1355531-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4170 / $0.5930 | Buy Now |
DISTI #
1-1355531-1-ND
|
DigiKey | CONN FBR OPTIC HSG Min Qty: 5000 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.3075 | Buy Now |
DISTI #
1-1355531-1
|
Avnet Americas | Conn Housing PL 2 POS Crimp ST Tray - Bag (Alt: 1-1355531-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bag | 0 |
|
$0.2906 / $0.3183 | Buy Now |
DISTI #
571-1-1355531-1
|
Mouser Electronics | Fiber Optic Cable Assemblies LWL GEH ,ASSY 2P,SW RoHS: Compliant | 3005 |
|
$0.3020 / $0.4300 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Container: Bag | 0Bag |
|
$0.2780 | Buy Now |
DISTI #
AMP1-1355531-1
|
Heilind Electronics | LWL GEH ,ASSY 2P,SW | Americas - 0 in Stock |
|
$0.3392 / $0.3442 | Buy Now |
|
Onlinecomponents.com | LWL GEH ,ASSY 2P,SW RoHS: Compliant |
171 In Stock |
|
$0.3044 / $0.3935 | Buy Now |
DISTI #
1-1355531-1
|
Avnet Americas | Conn Housing PL 2 POS Crimp ST Tray - Bag (Alt: 1-1355531-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bag | 0 |
|
$0.2906 / $0.3183 | Buy Now |
DISTI #
1-1355531-1
|
TME | Connector: fiber optic, ways: 2, black, MOST150,MOST25, 6mm Min Qty: 500 | 0 |
|
$0.2840 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1355531-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1355531-1
TE Connectivity
Fiber Optic Connector, 2 Contact(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.264 inch | |
Body Depth | 0.807 inch | |
Body Length | 0.476 inch | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | OPTICAL FIBER | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Terminal Pitch | 6 mm | |
Total Number of Contacts | 2 |