-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MQS ABDECKKAPPE 12P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43W8071
|
Newark | Automotive Connectors Mqs Abdeckkappe 12P Rohs Compliant: Yes |Amp Te Connectivity 1-1355524-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1075 |
|
$0.4680 / $0.5500 | Buy Now |
DISTI #
86H2685
|
Newark | Mqs Abdeckkappe 12P Rohs Compliant: Yes |Amp Te Connectivity 1-1355524-3 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2880 / $0.3220 | Buy Now |
DISTI #
1-1355524-3-ND
|
DigiKey | MQS ABDECKKAPPE 12P Min Qty: 1 Lead time: 20 Weeks Container: Bag |
2000 In Stock |
|
$0.2928 / $0.5100 | Buy Now |
DISTI #
1-1355524-3
|
Avnet Americas | Connector Accessories 12 POS Cover Polybutylene Terephthalate Black - Bag (Alt: 1-1355524-3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Bag | 1586 Factory Stock |
|
$0.2446 / $0.2761 | Buy Now |
DISTI #
571-1-1355524-3
|
Mouser Electronics | Automotive Connectors MQS ABDECKKAPPE 12P RoHS: Compliant | 2120 |
|
$0.2910 / $0.3800 | Buy Now |
DISTI #
V99:2348_11626361
|
Arrow Electronics | Connector Accessories Cover Straight Glass Filled Polybutylene Terephthalate Black Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2231 | Americas - 1843 |
|
$0.2529 / $0.2535 | Buy Now |
DISTI #
70971752
|
RS | Infotainment Connectors - Fibre Optics, MQS ABDECKKAPPE 12P | TE Connectivity 1-1355524-3 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4250 / $0.4380 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 Container: Box | 0Box |
|
$0.2380 | Buy Now |
DISTI #
AMP1-1355524-3
|
Heilind Electronics | MQS ABDECKKAPPE 12P | Americas - 0 in Stock |
|
$0.2901 / $0.3035 | Buy Now |
|
Onlinecomponents.com | MQS ABDECKKAPPE 12P RoHS: Compliant |
1075 Partner Stock |
|
$0.2590 / $0.3823 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1355524-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1355524-3
TE Connectivity
MQS ABDECKKAPPE 12P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |