-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MQS STIFTWANNE 18P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH4150
|
Newark | Automotive Conn, Str Hdr, 18Pos, Solder Rohs Compliant: Yes |Amp Te Connectivity 1-1355154-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 382 |
|
$1.7500 / $2.3500 | Buy Now |
DISTI #
98AC4708
|
Newark | 1-1355154-1 Rohs Compliant: Yes |Amp Te Connectivity 1-1355154-1 Min Qty: 384 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4900 / $1.8900 | Buy Now |
DISTI #
1-1355154-1-ND
|
DigiKey | CONN HEADER VERT 18POS 2.54MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
356 In Stock |
|
$1.3595 / $2.2600 | Buy Now |
DISTI #
1-1355154-1
|
Avnet Americas | Conn Micro Quadlok Interconnection HDR 18 POS 2.54mm Solder ST Thru-Hole Tray - Trays (Alt: 1-1355154-1) RoHS: Compliant Min Qty: 384 Package Multiple: 384 Lead time: 12 Weeks, 3 Days Container: Tray | 0 |
|
$1.1943 / $1.4372 | Buy Now |
DISTI #
571-1-1355154-1
|
Mouser Electronics | Automotive Connectors MQS STIFTWANNE 18P RoHS: Compliant | 914 |
|
$1.3500 / $2.2600 | Buy Now |
DISTI #
70287607
|
RS | Micro Quadlock System Series,18 Way Through Hole Plug Header, with Solder Term | TE Connectivity 1-1355154-1 RoHS: Compliant Min Qty: 35 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0200 / $2.5200 | RFQ |
|
Future Electronics | MQS STIFTWANNE 18P RoHS: Compliant pbFree: Yes Min Qty: 384 Package Multiple: 384 Container: Tray | 0Tray |
|
$1.2400 / $1.3000 | Buy Now |
DISTI #
AMP1-1355154-1
|
Heilind Electronics | MQS STIFTWANNE 18P | Americas - 0 in Stock |
|
$1.4884 / $1.5571 | Buy Now |
|
Onlinecomponents.com | MQS STIFTWANNE 18P RoHS: Compliant |
439 In Stock |
|
$1.3000 / $2.2400 | Buy Now |
DISTI #
1-1355154-1
|
TTI | Automotive Connectors MQS STIFTWANNE 18P Min Qty: 384 Package Multiple: 384 Container: Tray | Americas - 0 |
|
$1.2500 / $1.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1355154-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1355154-1
TE Connectivity
MQS STIFTWANNE 18P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PANEL MOUNTABLE, POLARIZED | |
Body Breadth | 0.937 inch | |
Body Length | 1.626 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | 1355348-1 | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 |