Part Details for 1-1355091-2 by TE Connectivity
Overview of 1-1355091-2 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 1-1355091-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ8871
|
Newark | Lwl Mqs 1.5St-Wa22P |Amp Te Connectivity 1-1355091-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 171 |
|
$4.6800 / $6.7900 | Buy Now |
DISTI #
2266-1-1355091-2-ND
|
DigiKey | LWL,MQS,1.5ST-WA22P Min Qty: 25 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
171 In Stock |
|
$3.2200 / $3.3500 | Buy Now |
|
Onlinecomponents.com | PIN HEADER,18POS.MQS+2POS.1.5CONTACT+ 2 FIBER OPTIC Stiftwanne,18p.MQS+2p.1.5Kon |
171 Partner Stock |
|
$3.1000 / $5.6000 | Buy Now |
DISTI #
TE Connectivity 1-1355091-2
|
PEI Genesis | Board Connector 20 Contact(s) | 171 |
|
Buy Now | |
|
Master Electronics | PIN HEADER,18POS.MQS+2POS.1.5CONTACT+ 2 FIBER OPTIC Stiftwanne,18p.MQS+2p.1.5Kon |
171 Partner Stock |
|
$3.1000 / $5.6000 | Buy Now |
Part Details for 1-1355091-2
1-1355091-2 CAD Models
1-1355091-2 Part Data Attributes:
|
1-1355091-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1355091-2
TE Connectivity
LWL,MQS,1.5ST-WA22P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 |
Alternate Parts for 1-1355091-2
This table gives cross-reference parts and alternative options found for 1-1355091-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1355091-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
272020130 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Molex | 1-1355091-2 vs 272020130 |