Part Details for 1-1355090-2 by TE Connectivity
Overview of 1-1355090-2 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1355090-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC6037
|
Newark | Lwl/Mqs St-Wa 2+4P |Amp Te Connectivity 1-1355090-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 496 |
|
$2.7700 / $4.1500 | Buy Now |
DISTI #
2266-1-1355090-2-ND
|
DigiKey | LWL/MQS ST-WA 2+4P Min Qty: 28 Lead time: 22 Weeks Container: Tray MARKETPLACE PRODUCT |
496 In Stock |
|
$2.1900 / $2.5900 | Buy Now |
|
Onlinecomponents.com | PIN HEADER, 4 POS.MQS+2 FIBER OPTIC Stiftwanne, 4-polig MQS+2 LWL RoHS: Compliant |
496 Partner Stock |
|
$2.1400 / $3.2900 | Buy Now |
DISTI #
TE Connectivity 1-1355090-2
|
PEI Genesis | Combination Line Connector 4 | 496 |
|
Buy Now | |
|
Master Electronics | PIN HEADER, 4 POS.MQS+2 FIBER OPTIC Stiftwanne, 4-polig MQS+2 LWL RoHS: Compliant |
496 Partner Stock |
|
$2.1400 / $3.2900 | Buy Now |
Part Details for 1-1355090-2
1-1355090-2 CAD Models
1-1355090-2 Part Data Attributes:
|
1-1355090-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1355090-2
TE Connectivity
LWL/MQS ST-WA 2+4P
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.807 inch | |
Body Length | 1.254 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94-HB |