Part Details for 1-1337608-0 by TE Connectivity
Overview of 1-1337608-0 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1-1337608-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R8181
|
Newark | Smc Str Plg Hex 50Ohm Gold Pltd Rg174A/U |Greenpar Te Connectivity 1-1337608-0 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1000 | Buy Now |
DISTI #
1-1337608-0-ND
|
DigiKey | CONN SMC PLUG STR 50 OHM SOLDER Min Qty: 3000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8197 | Buy Now |
DISTI #
1-1337608-0
|
Avnet Americas | Conn SMC PL 0Hz to 10GHz 50Ohm Solder/Crimp ST Cable Mount Gold - Bulk (Alt: 1-1337608-0) RoHS: Compliant Min Qty: 3000 Package Multiple: 50 Container: Bulk | 0 |
|
$4.5170 / $5.0998 | Buy Now |
DISTI #
571-1-1337608-0
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMC Str Plg Hex 50 Ohm Gold Plt RoHS: Compliant | 0 |
|
$4.7400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Box | 0Box |
|
$4.2900 | Buy Now |
DISTI #
AMP1-1337608-0
|
Heilind Electronics | SMC STR PLG HEX 50OHM GOLD PLTD RG174A/U | Americas - 0 in Stock |
|
$5.3570 | Buy Now |
|
Onlinecomponents.com | SMC Str Plg Hex 50Ohm Gold Pltd RG174A/U RoHS: Compliant | 0 |
|
$4.6200 / $13.5500 | Buy Now |
DISTI #
1-1337608-0
|
Avnet Americas | Conn SMC PL 0Hz to 10GHz 50Ohm Solder/Crimp ST Cable Mount Gold - Bulk (Alt: 1-1337608-0) RoHS: Compliant Min Qty: 3000 Package Multiple: 50 Container: Bulk | 0 |
|
$4.5170 / $5.0998 | Buy Now |
DISTI #
AMP1-1337608-0
|
Interstate Connecting Components | SMC STR PLG HEX 50OHM GOLD PLTD RG174A/U | 0 |
|
$5.3570 | Buy Now |
DISTI #
1-1337608-0
|
Avnet Abacus | Conn SMC PL 0Hz to 10GHz 50Ohm Solder/Crimp ST Cable Mount Gold (Alt: 1-1337608-0) RoHS: Compliant Min Qty: 3000 Package Multiple: 50 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1-1337608-0
1-1337608-0 CAD Models
1-1337608-0 Part Data Attributes:
|
1-1337608-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1337608-0
TE Connectivity
RF SMC Connector, 1 Contact(s), Female, Panel Mount, Solder Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLE CABLES: RG 174A/U, RG 188A/U, RG 316/U, VSWR MAX AT 3 GHZ | |
Body/Shell Style | PLUG | |
Cable Types | KX 3B, KX 22A | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.25 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 10 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.35 |