-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMC Connector, 1 Contact(s), Female, Panel Mount, Solder Terminal, Locking, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ9086
|
Newark | Connectors Smc Str Plg Ps 50 Ohm Gold Pltd |Amp Te Connectivity 1-1337607-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4933 |
|
$6.0800 / $6.3000 | Buy Now |
DISTI #
37AJ9188
|
Newark | Rf Coaxial Conn, Smc Plug, 50 Ohm, Cable Rohs Compliant: Yes |Greenpar Te Connectivity 1-1337607-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4000 / $4.6600 | Buy Now |
DISTI #
16R8180
|
Newark | Smc Str Plg Ps 50Ohm Gold Pltd Rg174A/U, |Greenpar Te Connectivity 1-1337607-0 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4300 | Buy Now |
DISTI #
2266-1-1337607-0-ND
|
DigiKey | CONN SMC PLUG STR 50 OHM SOLDER Min Qty: 15 Lead time: 28 Weeks Container: Box MARKETPLACE PRODUCT |
4933 In Stock |
|
$4.5400 / $4.8900 | Buy Now |
DISTI #
1-1337607-0-ND
|
DigiKey | CONN SMC PLUG STR 50 OHM SOLDER Min Qty: 15 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2422 | Buy Now |
DISTI #
1-1337607-0
|
Avnet Americas | Conn SMC PL 0Hz to 10GHz 50Ohm Solder ST Cable Mount Gold - Bulk (Alt: 1-1337607-0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
$3.9758 / $4.4888 | Buy Now |
DISTI #
571-1-1337607-0
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMC Str Plg PS 50 Ohm Gold Pltd RoHS: Compliant | 0 |
|
$4.2400 | Order Now |
DISTI #
70299064
|
RS | AuPt clamp SMC female straight plg,50ohm | TE Connectivity 1-1337607-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.7600 / $4.7000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 50 Container: Box | 0Box |
|
$3.7800 | Buy Now |
DISTI #
AMP1-1337607-0
|
Heilind Electronics | SMC Str Plg PS 50Ohm Gold Pltd RG174A/U | Americas - 0 in Stock |
|
$3.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1337607-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1337607-0
TE Connectivity
RF SMC Connector, 1 Contact(s), Female, Panel Mount, Solder Terminal, Locking, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLE CABLES: RG 174A/U, RG 188A/U, RG 316/U, VSWR MAX AT 3 GHZ | |
Body Depth | 0.543 inch | |
Body/Shell Style | PLUG | |
Cable Types | KX 3B, KX 22A | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 6 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.25 dB | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 10 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.35 |