-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Crimp Terminal, Locking, Jack
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M9768
|
Newark | Bnc Coaxial, Straight Bulkhead Jack, 50 Ohm, Crimp, Connector Type:Bnc Coaxial, Connector Body Style:Straight Bulkhead Jack, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg174A, Rg188A, Rg316, Urm-95 Rohs Compliant: Yes |Greenpar Te Connectivity 1-1337548-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2341 |
|
$4.7500 / $5.7300 | Buy Now |
DISTI #
1-1337548-0-ND
|
DigiKey | CONN BNC JACK STR 50 OHM SOLDER Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2605 In Stock |
|
$3.9156 / $5.7500 | Buy Now |
DISTI #
1-1337548-0
|
Avnet Americas | Conn BNC RCP 0Hz to 4GHz 50Ohm Crimp ST Panel Mount Gold Individual - Bulk (Alt: 1-1337548-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$3.6766 / $3.7440 | Buy Now |
DISTI #
571-1-1337548-0
|
Mouser Electronics | RF Connectors / Coaxial Connectors 50 Ohms Female RoHS: Compliant | 1202 |
|
$3.9100 / $4.8800 | Buy Now |
DISTI #
70294202
|
RS | Straight 50Ohms Pmnt BNC Conn, jack, Crimp Term RG174 A/U, RG188 A/U, RG316/U Nickel | TE Connectivity 1-1337548-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3500 / $4.7900 | RFQ |
|
Future Electronics | 50 Ohm Rear Mount Straight Bulkhead Jack BNC RF Connector RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 200 Lead time: 8 Weeks Container: Box | 0Box |
|
$3.8400 / $4.4700 | Buy Now |
DISTI #
AMP1-1337548-0
|
Heilind Electronics | BNC RM BHJ Hex 50Ohm Nickel Pltd RG174A/ | Americas - 0 in Stock |
|
$4.6066 | Buy Now |
|
Onlinecomponents.com | BNC RM BHJ Hex 50Ohm Nickel Pltd RG174A/ RoHS: Compliant |
7537 Partner Stock |
|
$3.5400 / $4.7000 | Buy Now |
DISTI #
16929125
|
Verical | Conn BNC 0Hz to 4GHz 50Ohm Crimp ST Panel Mount RCP Gold Bag Min Qty: 14 Package Multiple: 1 | Americas - 4463 |
|
$3.6000 / $4.4800 | Buy Now |
DISTI #
65670697
|
Verical | Conn BNC 0Hz to 4GHz 50Ohm Crimp ST Panel Mount RCP Gold Bag Min Qty: 14 Package Multiple: 1 | Americas - 3074 |
|
$3.6000 / $4.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1337548-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1337548-0
TE Connectivity
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Crimp Terminal, Locking, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLE CABLES: RG 174A/U; RG 188A/U, RG 316/U, INSERTION LOSS MAX AT 3 GHZ | |
Body/Shell Style | JACK | |
Cable Types | RG-174A/U | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 1.5 mΩ | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.2 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |
This table gives cross-reference parts and alternative options found for 1-1337548-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1337548-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
031-317-RFX | RF BNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Jack | Amphenol Corporation | 1-1337548-0 vs 031-317-RFX |
31-71011-RFX | RF BNC Connector, 1 Contact(s), Female, Panel Mount, Cable Mount, Crimp Terminal, Locking, Jack | Amphenol Corporation | 1-1337548-0 vs 31-71011-RFX |
68150 | RF BNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Jack | Amphenol Corporation | 1-1337548-0 vs 68150 |
6-1337548-0 | PANEL MOUNT, CABLE TERMINATED, FEMALE, BNC CONNECTOR, CRIMP, JACK | TE Connectivity | 1-1337548-0 vs 6-1337548-0 |
031-5935-RFX | RF BNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Jack, | Amphenol Corporation | 1-1337548-0 vs 031-5935-RFX |