-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Cap Item, Brass
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M9767
|
Newark | Dust Cap & Chain, Bnc Plug, Brass, Accessory Type:Dust Cap And Chain, For Use With:Bnc Plug Connectors, Connector Body Material:Brass Body, Product Range:- Rohs Compliant: Yes |Greenpar Te Connectivity 1-1337524-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7300 / $5.7100 | Buy Now |
DISTI #
1-1337524-0-ND
|
DigiKey | CONN CAP (COVER) FOR BNC JACKS Min Qty: 1 Lead time: 10 Weeks Container: Box |
2820 In Stock |
|
$4.4152 / $6.1700 | Buy Now |
DISTI #
1-1337524-0
|
Avnet Americas | Connector Accessories Plug BNC Cap 1Port Brass Nickel Finish Individual - Bulk (Alt: 1-1337524-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 5 Days Container: Bulk | 177 |
|
$1.2955 | Buy Now |
DISTI #
571-1-1337524-0
|
Mouser Electronics | RF Connector Accessories CAP PLUG STRAIGHT RoHS: Compliant | 1980 |
|
$3.9000 / $5.3700 | Buy Now |
DISTI #
70287592
|
RS | BNC Dust Cap and Chain Ni | TE Connectivity 1-1337524-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$4.2300 / $5.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 250 Lead time: 8 Weeks Container: Bag | 0Bag |
|
$3.6800 | Buy Now |
DISTI #
AMP1-1337524-0
|
Heilind Electronics | BNC Plg DCap Chn Nickel Pltd | Americas - 0 in Stock |
|
$4.5950 / $4.6636 | Buy Now |
|
Onlinecomponents.com | BNC Plg DCap & Chn Nickel Pltd RoHS: Compliant |
694 In Stock |
|
$3.6200 / $4.6100 | Buy Now |
DISTI #
79325900
|
Verical | Connector Accessories Plug Dust Cap Straight Brass Silver Nickel Tray Min Qty: 15 Package Multiple: 5 Date Code: 1340 | Americas - 680 |
|
$4.7970 / $5.9930 | Buy Now |
|
Bristol Electronics | 1250 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1337524-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1337524-0
TE Connectivity
Connector Accessory, Cap Item, Brass
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 7 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CAP ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Used With | BNC CONNECTOR | |
Wire Gauge | 0 AWG | |
Wire Size-Max |