Part Details for 1-1337499-0 by TE Connectivity
Overview of 1-1337499-0 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1-1337499-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1337499-0
|
Avnet Americas | Conn BNC RCP 0Hz to 2GHz 50Ohm Solder ST Flange Mount Gold Individual - Bulk (Alt: 1-1337499-0) RoHS: Compliant Min Qty: 3000 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn BNC RCP 0Hz to 2GHz 50Ohm Solder ST Flange Mount Gold Individual RoHS: Compliant |
2682 Partner Stock |
|
$2.3600 / $7.7100 | Buy Now |
DISTI #
1-1337499-0
|
TME | Socket, BNC, female, straight, soldering, PTFE, 50Ω Min Qty: 1 | 64 |
|
$2.9600 / $4.2200 | Buy Now |
|
Master Electronics | Conn BNC RCP 0Hz to 2GHz 50Ohm Solder ST Flange Mount Gold Individual RoHS: Compliant |
2682 Partner Stock |
|
$2.3600 / $7.7100 | Buy Now |
Part Details for 1-1337499-0
1-1337499-0 CAD Models
1-1337499-0 Part Data Attributes:
|
1-1337499-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1337499-0
TE Connectivity
RF BNC Connector, 1 Contact(s), Female, Locking, Socket
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.622 inch | |
Body Diameter | 0.433 inch | |
Body/Shell Style | SOCKET | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 1.5 mΩ | |
Contact Style | COAX | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2100VAC V | |
Durability | 500 Cycles | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Total Number of Contacts | 1 |
Alternate Parts for 1-1337499-0
This table gives cross-reference parts and alternative options found for 1-1337499-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1337499-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1337536-0 | RF BNC Connector, 1 Contact(s), Female, Cable Mount, Clamp Terminal, Locking, Jack | TE Connectivity | 1-1337499-0 vs 1-1337536-0 |