-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SMB FM BHSkt 50Ohm Gold Pltd
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M5503
|
Newark | Rf/Coaxial Connector, Smb Coaxial, Straight Bulkhead Jack, 50 Ohm, Brass Rohs Compliant: Yes |Greenpar Te Connectivity 1-1337480-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 604 |
|
$3.4000 / $4.3700 | Buy Now |
DISTI #
17-1-1337480-0-ND
|
DigiKey | SMB FM BHSKT 50OHM GOLD PLTD Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1022 In Stock |
|
$2.3134 / $3.5600 | Buy Now |
DISTI #
1-1337480-0
|
Avnet Americas | Conn SMB F 0Hz to 4GHz 50Ohm Solder Lug ST Panel Mount Gold Individual - Bulk (Alt: 1-1337480-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks, 5 Days Container: Bulk | 0 |
|
$1.9862 / $2.2425 | Buy Now |
DISTI #
571-1-1337480-0
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMB FM BHSkt 50Ohm Gold Pltd RoHS: Compliant | 192 |
|
$2.3100 / $3.5600 | Buy Now |
|
Future Electronics | SMB FM BHSkt 50Ohm Gold Pltd RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 9 Weeks Container: Bag | 0Bag |
|
$1.8900 | Buy Now |
DISTI #
AMP1-1337480-0
|
Heilind Electronics | SMB FM BHSkt 50Ohm Gold Pltd | Americas - 0 in Stock |
|
$2.1148 / $2.3907 | Buy Now |
|
Onlinecomponents.com | SMB FM BHSkt 50Ohm Gold Pltd RoHS: Compliant |
1100 In Stock |
|
$2.1600 / $2.3500 | Buy Now |
DISTI #
66217874
|
Verical | Conn SMB 0Hz to 4GHz 50Ohm Crimp ST Panel Mount RCP Gold Tray Min Qty: 50 Package Multiple: 50 Date Code: 2301 | Americas - 1100 |
|
$2.8990 / $3.0550 | Buy Now |
DISTI #
1-1337480-0
|
TTI | RF Connectors / Coaxial Connectors SMB FM BHSkt 50Ohm Gold Pltd Min Qty: 1000 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1.9600 / $2.2900 | Buy Now |
DISTI #
AMP1-1337480-0
|
Interstate Connecting Components | SMB FM BHSkt 50Ohm Gold Pltd | 0 |
|
$2.1148 / $2.3907 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1337480-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1337480-0
TE Connectivity
SMB FM BHSkt 50Ohm Gold Pltd
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 8 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 0.559 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |