-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF N Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Locking, Jack
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1337418-0
|
Avnet Americas | Conn Type N RCP 0Hz to 11GHz 50Ohm Solder ST Panel Mount Silver Individual - Bulk (Alt: 1-1337418-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | TYPE-N PANEL SOCKET 50 OHM RoHS: Compliant |
208 In Stock |
|
$4.4000 / $10.5600 | Buy Now |
DISTI #
1-1337418-0
|
TME | Socket, N, female, 50Ω, soldering, PTFE, silver plated Min Qty: 1 | 13 |
|
$6.5100 / $9.2900 | Buy Now |
DISTI #
1-1337418-0
|
Avnet Abacus | Conn Type N RCP 0Hz to 11GHz 50Ohm Solder ST Panel Mount Silver Individual (Alt: 1-1337418-0) RoHS: Compliant Min Qty: 125 Package Multiple: 125 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TYPE-N PANEL SOCKET 50 OHM RoHS: Compliant |
208 In Stock |
|
$4.4000 / $10.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1337418-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1337418-0
TE Connectivity
RF N Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Locking, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.646 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 1 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 3500VAC V | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | PTFE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 11 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Finish | SILVER | |
Shell Material | BRASS | |
Terminal Length | 0.307 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |