-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1337416-0) Straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M9739
|
Newark | Rf/Coax Connector, N Plug, Straight, 50 Ohm, Crimp, Connector Type:N Type, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Belden 9907, Rg58C, Rg141A, Urm43, Urm76, Product Range:- Rohs Compliant: Yes |Greenpar Te Connectivity 1-1337416-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.0400 | Buy Now |
DISTI #
1-1337416-0-ND
|
DigiKey | CONN N PLUG STR 50 OHM SOLDER Min Qty: 3000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.5910 | Buy Now |
DISTI #
1-1337416-0
|
Avnet Americas | Conn Type N PL 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Silver Individual - Bulk (Alt: 1-1337416-0) RoHS: Compliant Min Qty: 3000 Package Multiple: 200 Container: Bulk | 0 |
|
$5.2399 / $5.9160 | Buy Now |
DISTI #
571-1-1337416-0
|
Mouser Electronics | RF Connectors / Coaxial Connectors STR PLUG 50 OHM RoHS: Compliant | 0 |
|
$5.5900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 200 Container: Bag | 0Bag |
|
$4.9800 | Buy Now |
DISTI #
AMP1-1337416-0
|
Heilind Electronics | N Str Plg Hex 50Ohm Silver Pltd RG58C/U | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | N Str Plg Hex 50Ohm Silver Pltd RG58C/U, RoHS: Compliant |
45 In Stock |
|
$12.3000 / $16.3000 | Buy Now |
DISTI #
1-1337416-0
|
TME | Plug, N, male, straight, 50Ω, RG141,RG58C/U,URM43,URM76, crimped Min Qty: 1 | 167 |
|
$10.7600 / $13.9100 | Buy Now |
DISTI #
AMP1-1337416-0
|
Interstate Connecting Components | N Str Plg Hex 50Ohm Silver Pltd RG58C/U | 0 |
|
Buy Now | |
DISTI #
1-1337416-0
|
Avnet Abacus | Conn Type N PL 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Silver Individual (Alt: 1-1337416-0) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1337416-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1337416-0
TE Connectivity
(1-1337416-0) Straight
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLE CABLES: RG 58C/U, RG 141A/U, VSWR MAX AT 4 GHZ | |
Body Depth | 0.901 inch | |
Body Diameter | 0.787 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 1 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.3 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 11 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Shell Finish | SILVER | |
Shell Material | BRASS | |
Terminal Length | 0.315 inch | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |