Part Details for 1-1337416-0 (ALTERNATE: 4729890) by TE Connectivity
Overview of 1-1337416-0 (ALTERNATE: 4729890) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1337416-0 (ALTERNATE: 4729890)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70283391
|
RS | 50Ohms Straight Cable Mount N Conn, Plug, Crimp Term,0 to 11GHz, RG141 A/U, RG58 C/U | TE Connectivity 1-1337416-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.8600 / $12.3300 | RFQ |