Part Details for 1-1333281-1 by TE Connectivity
Overview of 1-1333281-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1333281-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X5843
|
Newark | Crimper, Wire, F Premium (.042 ) |Amp Te Connectivity 1-1333281-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$180.8400 / $207.2400 | Buy Now |
DISTI #
3937-1-1333281-1-ND
|
DigiKey | CRIMPER, WIRE, F PREMIUM (.042") Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$255.2360 / $349.6500 | Buy Now |
DISTI #
1-1333281-1-ND
|
DigiKey | CRIMPER, WIRE, F PREMIUM (.042") Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$206.6500 | Buy Now |
DISTI #
1-1333281-1
|
Avnet Americas | CRIMPER, WIRE, F PREMIUM (.042 - Bulk (Alt: 1-1333281-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 5 Factory Stock |
|
$155.7600 / $187.4400 | Buy Now |
DISTI #
571-1-1333281-1
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPER WIRE F PREMIUM (.042 ) | 0 |
|
$204.1700 / $206.6500 | Order Now |
DISTI #
71707035
|
RS | CRIMPER, WIRE, F PREMIUM (.042 ) | TE Connectivity 1-1333281-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$224.5800 / $236.4200 | RFQ |
DISTI #
AMP1-1333281-1
|
Heilind Electronics | CRIMPER, WIRE, F PREMIUM (.042 | Americas - 0 in Stock |
|
$141.7059 / $209.5239 | Buy Now |
|
Onlinecomponents.com | CRIMPER, WIRE, F PREMIUM (.042") | 5 Factory Stock |
|
$133.6700 / $191.4000 | Buy Now |
DISTI #
AMP1-1333281-1
|
Interstate Connecting Components | CRIMPER, WIRE, F PREMIUM (.042 | 0 |
|
$141.7059 / $209.5239 | Buy Now |
|
Powell Electronics | CRIMPER, WIRE, F PREMIUM (.042 ) Min Qty: 1 | 3 |
|
$148.2500 / $203.0800 | Buy Now |