Datasheets
1-1318954-1 by: TE Connectivity

Combination Line Connector, 1 Contact(s), Female, Receptacle

Part Details for 1-1318954-1 by TE Connectivity

Overview of 1-1318954-1 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Internet of Things (IoT) Environmental Monitoring Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for 1-1318954-1

Part # Distributor Description Stock Price Buy
DISTI # 14AM9463
Newark Pl Exii 250 Rec Hsg 1P Nylon Nat |Amp Te Connectivity 1-1318954-1 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk 3900
  • 100 $0.2300
  • 500 $0.2190
  • 1,000 $0.2130
$0.2130 / $0.2300 Buy Now
DISTI # 96X5655
Newark Pl Exii 250 Rec Hsg 1P Nylon Nat |Te Connectivity 1-1318954-1 RoHS: Not Compliant Min Qty: 7200 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 5,000 $0.2230
$0.2230 Buy Now
DISTI # 1-1318954-1-ND
DigiKey CONN RCPT HSG 0.25 1POS NATURAL Min Qty: 1 Lead time: 19 Weeks Container: Bulk 7199
In Stock
  • 1 $0.2800
  • 10 $0.2300
  • 25 $0.2140
  • 50 $0.2020
  • 100 $0.1909
  • 300 $0.1746
  • 600 $0.1650
  • 1,200 $0.1559
  • 2,700 $0.1459
$0.1459 / $0.2800 Buy Now
DISTI # 1-1318954-1
Avnet Americas Conn Positive Lock Connecter PL 1 POS ST - Bulk (Alt: 1-1318954-1) RoHS: Compliant Min Qty: 7200 Package Multiple: 7200 Lead time: 16 Weeks, 6 Days Container: Bulk 0
  • 7,200 $0.1392
  • 14,400 $0.1219
  • 28,800 $0.1212
  • 43,200 $0.0761
  • 57,600 $0.0721
$0.0721 / $0.1392 Buy Now
DISTI # 571-1-1318954-1
Mouser Electronics Terminals 250 SERIE POSITIVE LOCK EX-II REC HSG RoHS: Compliant 0
  • 1 $0.2500
  • 10 $0.2170
  • 100 $0.1620
  • 500 $0.1610
  • 1,000 $0.1420
  • 1,800 $0.1250
  • 10,800 $0.1110
$0.1110 / $0.2500 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 7200 Package Multiple: 7200 Lead time: 17 Weeks Container: Bag 0
Bag
  • 7,200 $0.1048
$0.1048 Buy Now
DISTI # AMP1-1318954-1
Heilind Electronics PL EXII 250 REC HSG 1P NYLON N Americas - 0 in Stock
  • 7,200 $0.1349
  • 12,600 $0.1096
  • 70,200 $0.0953
$0.0953 / $0.1349 Buy Now
Onlinecomponents.com PL EXII 250 REC HSG 1P NYLON NAT RoHS: Compliant 3900 Partner Stock
  • 250 $0.1886
  • 500 $0.1597
  • 1,000 $0.1497
  • 1,800 $0.1406
  • 3,600 $0.1383
  • 5,400 $0.1369
  • 7,200 $0.1356
$0.1356 / $0.1886 Buy Now
DISTI # 69107617
Verical Conn Housing RCP 1 POS ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 300 Package Multiple: 300 Americas - 3900
  • 300 $0.2230
  • 1,800 $0.1870
  • 3,900 $0.1760
$0.1760 / $0.2230 Buy Now
DISTI # 113189541-TEC
TME Terminals cover 3900
Buy Now
DISTI # AMP1-1318954-1
Interstate Connecting Components PL EXII 250 REC HSG 1P NYLON N 0
  • 7,200 $0.1349
  • 12,600 $0.1096
  • 70,200 $0.0953
$0.0953 / $0.1349 Buy Now
DISTI # 000000000003124591
Sager Terminals 250 SERIE POSITIVE LOCK EX-II REC HSG Min Qty: 7200 0
  • 7,200 $0.1273
  • 14,400 $0.1006
$0.1006 / $0.1273 Buy Now
Master Electronics PL EXII 250 REC HSG 1P NYLON NAT RoHS: Compliant 3900 Partner Stock
  • 250 $0.1886
  • 500 $0.1597
  • 1,000 $0.1497
  • 1,800 $0.1406
  • 3,600 $0.1383
  • 5,400 $0.1369
  • 7,200 $0.1356
$0.1356 / $0.1886 Buy Now

Part Details for 1-1318954-1

1-1318954-1 Part Data Attributes

1-1318954-1 TE Connectivity
Buy Now Datasheet
Compare Parts:
1-1318954-1 TE Connectivity Combination Line Connector, 1 Contact(s), Female, Receptacle
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code compliant
Factory Lead Time 16 Weeks, 6 Days
Samacsys Manufacturer TE Connectivity
Body Breadth 0.259 inch
Body Depth 0.937 inch
Body Length 0.405 inch
Body/Shell Style RECEPTACLE
Connector Type COMBINATION LINE CONNECTOR
Contact Finish Mating NOT APPLICABLE
Contact Gender FEMALE
Contact Material NOT APPLICABLE
DIN Conformance NO
EMI Shielded NO
Empty Shell YES
Filter Feature NO
IEC Conformance NO
Insulator Material POLYAMIDE
MIL Conformance NO
Mains Connector Rating 115/230VAC
Mixed Contacts NO
Mounting Type CABLE
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE
Panel Mount NO
Polarization Key POLARIZED
Total Number of Contacts 1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-1318954-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-1318954-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1-1318954-1 would you like to use for your alert(s)?
  • Please alert me when 1-1318954-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1-1318954-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-1318954-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1-1318954-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-1318954-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-1318954-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: