-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 16 Contact(s), Male, Solder Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1318382-0-ND
|
DigiKey | CONN HEADER R/A 16POS 2.2MM Min Qty: 1330 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.0280 | Buy Now |
DISTI #
1-1318382-0
|
Avnet Americas | AMP1-1318382-0 - Rail/Tube (Alt: 1-1318382-0) RoHS: Compliant Min Qty: 1330 Package Multiple: 1330 Container: Tube | 0 |
|
RFQ | |
DISTI #
571-1-1318382-0
|
Mouser Electronics | Automotive Connectors 025 16P CAP ASSY H TIN RoHS: Compliant | 0 |
|
$1.0100 / $1.0800 | Order Now |
DISTI #
1-1318382-0
|
Avnet Americas | AMP1-1318382-0 - Rail/Tube (Alt: 1-1318382-0) RoHS: Compliant Min Qty: 1330 Package Multiple: 1330 Container: Tube | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1318382-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1318382-0
TE Connectivity
Combination Line Connector, 16 Contact(s), Male, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.906 inch | |
Body Depth | 0.963 inch | |
Body Length | 0.963 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 12 V | |
Reference Standard | UL | |
Terminal Pitch | 2.2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94-HB |