-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55M0452
|
Newark | Wire-Board Connector Header 2 Position, 7.92Mm, Connector Systems:Wire-To-Board, Pitch Spacing:7.92Mm, No. Of Rows:1Rows, No. Of Contacts:2Contacts, Contact Termination Type:Through Hole Straight, Product Range:Economy Power Series Rohs Compliant: Yes |Amp Te Connectivity 1-1318301-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$0.2000 / $0.4000 | Buy Now |
DISTI #
A30521-ND
|
DigiKey | CONN HEADER VERT 3POS 3.96MM Min Qty: 1 Lead time: 16 Weeks Container: Tube |
2510 In Stock |
|
$0.1260 / $0.2800 | Buy Now |
DISTI #
1-1318301-2
|
Avnet Americas | Conn Wire to Board HDR 2 POS 7.92mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 1-1318301-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 6 Days Container: Tube | 22 |
|
$0.1117 / $0.1184 | Buy Now |
DISTI #
55M0452
|
Avnet Americas | Conn Wire to Board HDR 2 POS 7.92mm Solder ST Thru-Hole Tube - Bulk (Alt: 55M0452) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Bulk | 7 Partner Stock |
|
$0.2000 | Buy Now |
DISTI #
571-1-1318301-2
|
Mouser Electronics | Headers & Wire Housings EP HDR ASSY 3P NAT RoHS: Compliant | 466 |
|
$0.1260 / $0.2800 | Buy Now |
DISTI #
70346364
|
RS | Econ Power Series,7.92mm Pitch 3Way 1 Row Straight PCB Header, Solder Term,7.5A | TE Connectivity 1-1318301-2 RoHS: Compliant Min Qty: 360 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1760 / $0.2200 | RFQ |
|
Future Electronics | Economy Power 3 Position 0.312 inch Straight Wire to Board Connector RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Container: Tube | 0Tube |
|
$0.1180 / $0.1390 | Buy Now |
|
Future Electronics | Economy Power 3 Position 0.312 inch Straight Wire to Board Connector RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Container: Tube | 0Tube |
|
$0.1180 / $0.1390 | Buy Now |
DISTI #
AMP1-1318301-2
|
Heilind Electronics | 3.96EP HDR ASSY 2(3)P NAT | Americas - 0 in Stock |
|
$0.1302 / $0.1548 | Buy Now |
|
Onlinecomponents.com | 3.96EP HDR ASSY 2(3)P NAT/TUBE RoHS: Compliant |
4055 In Stock |
|
$0.1790 / $0.3924 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1318301-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1318301-2
TE Connectivity
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.421 inch | |
Body Depth | 0.32 inch | |
Body Length | 0.465 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 8A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 39.37u inch | |
Rated Current (Signal) | 8 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Length | 0.146 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-1318301-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1318301-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1318300-3 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 1-1318301-2 vs 1-1318300-3 |