-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1318300-0) 3.96 EP HDR ASSY 10P NAT/TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC6034
|
Newark | Headers & Wire Housings 10P Ep Pin Hsg |Amp Te Connectivity 1-1318300-0 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 113 |
|
$0.9610 / $1.0700 | Buy Now |
DISTI #
96AC5180
|
Newark | 3.96 Ep Hdr Assy 10P Nat/Tube Rohs Compliant: Yes |Amp Te Connectivity 1-1318300-0 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$0.9610 / $1.0700 | Buy Now |
DISTI #
96X5645
|
Newark | 3.96 Ep Hdr Assy 10P Nat/Tube |Amp Te Connectivity 1-1318300-0 Min Qty: 1296 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4890 / $0.5100 | Buy Now |
DISTI #
A30519-ND
|
DigiKey | CONN HEADER VERT 10POS 3.96MM Min Qty: 1 Lead time: 16 Weeks Container: Tube |
1233 In Stock |
|
$0.4486 / $0.6100 | Buy Now |
DISTI #
1-1318300-0
|
Avnet Americas | Conn Wire to Board HDR 10 POS 3.96mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 1-1318300-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 6 Days Container: Tube | 30 |
|
$0.3985 / $0.4222 | Buy Now |
DISTI #
571-1-1318300-0
|
Mouser Electronics | Headers & Wire Housings 10P EP PIN HSG RoHS: Compliant | 687 |
|
$0.5130 / $0.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1296 Package Multiple: 1296 Container: Tube | 0Tube |
|
$0.4230 | Buy Now |
DISTI #
AMP1-1318300-0
|
Heilind Electronics | 3.96 EP HDR ASSY 10P NAT/ TUBE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 3.96 EP HDR ASSY 10P NAT/TUBE RoHS: Compliant |
113 Partner Stock |
|
$0.4442 / $0.7888 | Buy Now |
DISTI #
1-1318300-0
|
TTI | Headers & Wire Housings 10P EP PIN HSG RoHS: Compliant pbFree: Pb-Free Min Qty: 1296 Package Multiple: 1296 Container: Tube | Americas - 0 |
|
$0.4610 / $0.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1318300-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1318300-0
TE Connectivity
(1-1318300-0) 3.96 EP HDR ASSY 10P NAT/TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.421 inch | |
Body Depth | 0.32 inch | |
Body Length | 1.557 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 8A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 1.8u inch | |
Rated Current (Signal) | 8 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Length | 0.146 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-1318300-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1318300-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1318300-0 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 1-1318300-0 vs 1-1318300-0 |
1-1744490-0 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 1-1318300-0 vs 1-1744490-0 |