Part Details for 1-1318115-3 by TE Connectivity
Overview of 1-1318115-3 by TE Connectivity
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1318115-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC2690
|
Newark | Plug Housing, 6Pos, Gf Polyester, Black, Product Range:Dynamic D-2100 Series, Gender:Plug, No. Of Positions:6Ways, Pitch Spacing:2.5Mm, For Use With:Amp Dynamic D-2000 Series Pin Contacts, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Amp Te Connectivity 1-1318115-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2227 |
|
$0.8440 / $1.1900 | Buy Now |
DISTI #
73K2592
|
Newark | Connector, Housing, 6 Position, Plug, 2.5Mm, Product Range:Dynamic D-2100D Series, Gender:Plug, No. Of Positions:6Positions, Pitch Spacing:2.5Mm, For Use With:Dynamic D-2000 Series Pin Contacts Rohs Compliant: Yes |Amp Te Connectivity 1-1318115-3 Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6960 | Buy Now |
DISTI #
A29785-ND
|
DigiKey | CONN PLUG HSG 6POS 2.50MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
15511 In Stock |
|
$0.6736 / $1.2500 | Buy Now |
DISTI #
1-1318115-3
|
Avnet Americas | Conn Housing M 6 POS 2.5mm Crimp ST Cable Mount Bag - Bag (Alt: 1-1318115-3) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Container: Bag | 0 |
|
$0.6682 / $0.7545 | Buy Now |
DISTI #
571-1-1318115-3
|
Mouser Electronics | Headers & Wire Housings D-2100 TAB HSG 6P RoHS: Compliant | 3779 |
|
$0.7070 / $1.4600 | Buy Now |
DISTI #
V36:1790_11632597
|
Arrow Electronics | Conn Housing M 6 POS 2.5mm Crimp ST Cable Mount Black Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2306 | Americas - 3140 |
|
$0.5126 / $0.6283 | Buy Now |
DISTI #
V99:2348_11632597
|
Arrow Electronics | Conn Housing M 6 POS 2.5mm Crimp ST Cable Mount Black Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2241 | Americas - 2977 |
|
$0.6212 / $0.6502 | Buy Now |
DISTI #
70287210
|
RS | Dynamic 2000,2.5mm Pitch 6 Way 2Row Male Straight PCB Housing | TE Connectivity 1-1318115-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 220 |
|
$0.8000 / $1.0600 | Buy Now |
|
Future Electronics | Housing for Male Terminals, Wire-to-Wire, 6 Position, .098in 2.5 mm Centerline RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 3200 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$0.6340 | Buy Now |
DISTI #
AMP1-1318115-3
|
Heilind Electronics | DYNAMIC D-2100 TAB HSG 6P F/H | Americas - 0 in Stock |
|
$0.6145 / $0.8044 | Buy Now |
Part Details for 1-1318115-3
1-1318115-3 CAD Models
1-1318115-3 Part Data Attributes
|
1-1318115-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1318115-3
TE Connectivity
(1-1318115-3) DYNAMIC D-2100 TAB HSG 6P F/H
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.147 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 2.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1-1318115-3
This table gives cross-reference parts and alternative options found for 1-1318115-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1318115-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2029027-6 | Board Connector, 6 Contact(s), 2 Row(s), Male, Black Insulator, Plug | TE Connectivity | 1-1318115-3 vs 2029027-6 |
2029096-6 | Board Connector, 6 Contact(s), 2 Row(s), Male, Blue Insulator, Plug | TE Connectivity | 1-1318115-3 vs 2029096-6 |
1-1318115-3 | Board Connector, 6 Contact(s), 2 Row(s), Male, Crimp Terminal, Black Insulator | TE Connectivity | 1-1318115-3 vs 1-1318115-3 |