Part Details for 1-1241965-1 by TE Connectivity
Overview of 1-1241965-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1241965-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1-1241965-1-ND
|
DigiKey | 11POS STANDARD TIMER HOUSING Min Qty: 19800 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$0.9974 | Buy Now |
DISTI #
1-1241965-1
|
Avnet Americas | Conn Housing RCP 11 POS 5mm ST Cable Mount - Bulk (Alt: 1-1241965-1) RoHS: Compliant Min Qty: 19800 Package Multiple: 900 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0468 | Buy Now |
DISTI #
571-1-1241965-1
|
Mouser Electronics | Headers & Wire Housings 11POS STANDARD TIMER HOUSING | 0 |
|
$1.0600 | Order Now |
DISTI #
71706386
|
RS | TE, Appliances, Circular Connectors, 11POS STANDARD TIMER HOUSING | TE Connectivity 1-1241965-1 RoHS: Compliant Min Qty: 19800 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 19800 Package Multiple: 900 Lead time: 13 Weeks Container: Box | 0Box |
|
$0.9300 | Buy Now |
DISTI #
AMP1-1241965-1
|
Heilind Electronics | 11POS STANDARD TIMER HOUSING | Americas - 0 in Stock |
|
$1.1618 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0000 / $2.9400 | Buy Now |
DISTI #
AMP1-1241965-1
|
Interstate Connecting Components | 11POS STANDARD TIMER HOUSING | 0 |
|
$1.1618 | Buy Now |
DISTI #
000000000005638645
|
Sager | Headers & Wire Housings 11POS STANDARD TIMER HOUSING Min Qty: 900 | 0 |
|
$1.3200 | Buy Now |
DISTI #
1-1241965-1
|
Avnet Abacus | (Alt: 1-1241965-1) RoHS: Compliant Min Qty: 19800 Package Multiple: 19800 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |