-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.197 inch Pitch, IDC Terminal, Locking, Natural Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X5629
|
Newark | Multifit Mk2St-St3P |Amp Te Connectivity 1-1241170-3 Min Qty: 3136 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1-1241170-3
|
Avnet Americas | AMP1-1241170-3 - Trays (Alt: 1-1241170-3) RoHS: Compliant Min Qty: 3136 Package Multiple: 3136 Lead time: 30 Weeks, 3 Days Container: Tray | 0 |
|
RFQ | |
|
Onlinecomponents.com | MULTIFIT MK2ST-ST3P RoHS: Compliant |
2620 Partner Stock |
|
$0.3346 / $0.6283 | Buy Now |
DISTI #
1-1241170-3
|
Avnet Abacus | AMP1-1241170-3 (Alt: 1-1241170-3) RoHS: Compliant Min Qty: 3136 Package Multiple: 3136 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MULTIFIT MK2ST-ST3P RoHS: Compliant |
2620 Partner Stock |
|
$0.3346 / $0.6283 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1241170-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1241170-3
TE Connectivity
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.197 inch Pitch, IDC Terminal, Locking, Natural Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 30 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.01 inch | |
Body Depth | 0.47 inch | |
Body Length | 0.58 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | STRANDED | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | PA66 | |
MIL Conformance | NO | |
Mains Connector Rating | 10A | |
Mating Contact Pitch | 0.197 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 10 A | |
Rated Voltage | 250 V | |
Reference Standard | UL, VDE | |
Termination Type | IDC | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 17 AWG | |
Wire Size-Min | 22 AWG |
This table gives cross-reference parts and alternative options found for 1-1241170-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1241170-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-284339-2 | Board Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle | TE Connectivity | 1-1241170-3 vs 1-284339-2 |
1-284339-5 | Board Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal, Natural Insulator, Receptacle | TE Connectivity | 1-1241170-3 vs 1-284339-5 |
1-284339-4 | Board Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal, Red Insulator, Receptacle | TE Connectivity | 1-1241170-3 vs 1-284339-4 |